Part Details for MC100EL33DTG by onsemi
Overview of MC100EL33DTG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EL33DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3663
|
Newark | Mc100El33Dtg, Flip-Flops |Onsemi MC100EL33DTG RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.6300 | Buy Now |
DISTI #
MC100EL33DTG
|
Avnet Americas | Divider 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100EL33DTG) RoHS: Compliant Min Qty: 112 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 19190 Partner Stock |
|
$2.7900 / $3.3300 | Buy Now |
|
Rochester Electronics | Prescaler, 100EL Series, 1-Func, ECL, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10799 |
|
$2.7800 / $3.2800 | Buy Now |
Part Details for MC100EL33DTG
MC100EL33DTG CAD Models
MC100EL33DTG Part Data Attributes
|
MC100EL33DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL33DTG
onsemi
5.0 V ECL ÷·4 Divider, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100EL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 3800000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 33 mA | |
Propagation Delay (tpd) | 0.81 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 3800 MHz |
Alternate Parts for MC100EL33DTG
This table gives cross-reference parts and alternative options found for MC100EL33DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL33DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL33DTR2G | 5.0 V ECL ÷·4 Divider, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC100EL33DTG vs MC100EL33DTR2G |
MC100EL33DT | 100EL SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100EL33DTG vs MC100EL33DT |