Part Details for MC100LVEL33D by onsemi
Overview of MC100LVEL33D by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVEL33D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC100LVEL33D-ON-ND
|
DigiKey | IC DIVIDER DIV X4 ECL DIFF 8SOIC Min Qty: 84 Lead time: 19 Weeks Container: Tube MARKETPLACE PRODUCT |
28239 In Stock |
|
$3.6100 | Buy Now |
|
Bristol Electronics | 159 |
|
RFQ | ||
|
Quest Components | 71 |
|
$12.0250 / $14.6250 | Buy Now | |
|
Rochester Electronics | MC100LVEL33 - Prescaler, 100LVEL Series, 1-Func, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 28239 |
|
$3.0900 / $3.6400 | Buy Now |
Part Details for MC100LVEL33D
MC100LVEL33D CAD Models
MC100LVEL33D Part Data Attributes:
|
MC100LVEL33D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL33D
onsemi
100LVEL SERIES, PRESCALER, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 3800000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 39 mA | |
Propagation Delay (tpd) | 0.82 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 3800 MHz |
Alternate Parts for MC100LVEL33D
This table gives cross-reference parts and alternative options found for MC100LVEL33D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL33D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL33DR2 | 100LVEL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | MC100LVEL33D vs MC100LVEL33DR2 |
MC100LVEL33DG | 3.3 V ECL ÷·4 Divider, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100LVEL33D vs MC100LVEL33DG |
MC100LVEL33DR2 | 100LVEL SERIES, PRESCALER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100LVEL33D vs MC100LVEL33DR2 |
MC100LVEL33DR2G | 3.3 V ECL ÷·4 Divider, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100LVEL33D vs MC100LVEL33DR2G |