Part Details for MC100EL33D by Motorola Mobility LLC
Overview of MC100EL33D by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EL33D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 520 |
|
$1.8368 / $4.4800 | Buy Now |
Part Details for MC100EL33D
MC100EL33D CAD Models
MC100EL33D Part Data Attributes
|
MC100EL33D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC100EL33D
Motorola Mobility LLC
100EL SERIES, PRESCALER, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 3800000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 37 mA | |
Propagation Delay (tpd) | 0.77 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 3400 MHz |
Alternate Parts for MC100EL33D
This table gives cross-reference parts and alternative options found for MC100EL33D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL33D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EP33VKG-TR | 100EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8 | Microchip Technology Inc | MC100EL33D vs SY100EP33VKG-TR |
MC100EL33DT | 100EL SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100EL33D vs MC100EL33DT |
MC100LVEL33DTR2G | 3.3 V ECL ÷·4 Divider, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC100EL33D vs MC100LVEL33DTR2G |
SY100EP33VKGTR | 100EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, LEAD FREE, MSOP-8 | Microchip Technology Inc | MC100EL33D vs SY100EP33VKGTR |
MC100LVEL33DR2G | 3.3 V ECL ÷·4 Divider, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EL33D vs MC100LVEL33DR2G |
MC100LVEL33DTR2 | 100LVEL SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100EL33D vs MC100LVEL33DTR2 |
MC100LVEL33DG | 3.3 V ECL ÷·4 Divider, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EL33D vs MC100LVEL33DG |
SY100EP33VKI | Monostable Multivibrator, 100EP Series, 1-Func, ECL, PDSO8, MSOP-8 | Microchip Technology Inc | MC100EL33D vs SY100EP33VKI |
MC100EL33DTG | 5.0 V ECL ÷·4 Divider, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MC100EL33D vs MC100EL33DTG |
SY100EP33VKITR | Monostable Multivibrator, 100EP Series, 1-Func, ECL, PDSO8, MSOP-8 | Microchip Technology Inc | MC100EL33D vs SY100EP33VKITR |