Part Details for MC100EL17DWG by onsemi
Overview of MC100EL17DWG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for MC100EL17DWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1995
|
Newark | Bbg Ecl Rcvr Quad Line Rohs Compliant: Yes |Onsemi MC100EL17DWG Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$7.3700 / $10.8500 | Buy Now |
DISTI #
71J5396
|
Newark | Ecl Differential Receiver, 5.7V, Soic-20, Device Type:Differential Receiver, Output Level:Ecl, Signaling Rate:-, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Ic Case/Package:Soic, No. Of Pins:20Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC100EL17DWG Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9200 / $10.7400 | Buy Now |
DISTI #
MC100EL17DWGOS-ND
|
DigiKey | IC RCVR QUAD DIFF LINE 20-SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
36 In Stock |
|
$6.3930 / $11.7000 | Buy Now |
DISTI #
MC100EL17DWG
|
Avnet Americas | Quad Receiver 20-Pin SOIC W Rail - Rail/Tube (Alt: MC100EL17DWG) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 62994 Factory Stock |
|
$6.5245 / $7.3035 | Buy Now |
DISTI #
MC100EL17DWG
|
Avnet Americas | Quad Receiver 20-Pin SOIC W Rail - Rail/Tube (Alt: MC100EL17DWG) RoHS: Compliant Min Qty: 113 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2994 Partner Stock |
|
$5.4932 / $6.5564 | Buy Now |
DISTI #
863-MC100EL17DWG
|
Mouser Electronics | Buffers & Line Drivers 5V ECL Quad Diff RoHS: Compliant | 51 |
|
$6.3900 / $11.7000 | Buy Now |
|
Future Electronics | MC100EL17 Series 5 V ECL Quad Differential Receiver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 190 Package Multiple: 38 Container: Tube | 0Tube |
|
$6.2400 / $6.5200 | Buy Now |
|
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, ECL, PDSO20 ' RoHS: Compliant Status: Active Min Qty: 1 | 875 |
|
$6.0400 / $7.1000 | Buy Now |
|
ComSIT USA | 5V ECL QUAD DIFFERENTIAL RECEIVER Line Receiver, 4 Func, 4 Rcvr, ECL, PDSO20 RoHS: Compliant | Europe - 18 |
|
RFQ | |
DISTI #
MC100EL17DWG
|
Avnet Silica | Quad Receiver 20-Pin SOIC W Rail (Alt: MC100EL17DWG) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC100EL17DWG
MC100EL17DWG CAD Models
MC100EL17DWG Part Data Attributes:
|
MC100EL17DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL17DWG
onsemi
ECL Quad Differential Receiver, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.55 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC100EL17DWG
This table gives cross-reference parts and alternative options found for MC100EL17DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL17DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL17DWR2 | QUAD LINE RECEIVER, PDSO20, SOP-20 | onsemi | MC100EL17DWG vs MC100EL17DWR2 |
MC100EL17DW | QUAD LINE RECEIVER, PDSO20, SOP-20 | Rochester Electronics LLC | MC100EL17DWG vs MC100EL17DW |
MC100EL17DW | LINE RECEIVER, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100EL17DWG vs MC100EL17DW |
MC100EL17DWR2 | LINE RECEIVER, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100EL17DWG vs MC100EL17DWR2 |