Part Details for MC100EL07DR2 by onsemi
Overview of MC100EL07DR2 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC100EL07DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3612
|
Newark | Mc100El07Dr2, Flip-Flops |Onsemi MC100EL07DR2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.7100 | Buy Now |
DISTI #
2156-MC100EL07DR2-ONTR-ND
|
DigiKey | 2-INPUT XOR/XNOR 100EL SER Min Qty: 167 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
9900 In Stock |
|
$1.8000 | Buy Now |
|
Bristol Electronics | 2135 |
|
RFQ | ||
|
Quest Components | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 | 2507 |
|
$1.2206 / $3.4875 | Buy Now |
|
Quest Components | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 | 1504 |
|
$2.7000 / $5.4000 | Buy Now |
|
Rochester Electronics | MC100EL07 - XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9900 |
|
$1.5500 / $1.8200 | Buy Now |
|
Chip1Cloud | IC GATE XOR/XNOR ECL 2INP 8-SOIC | 1700 |
|
RFQ |
Part Details for MC100EL07DR2
MC100EL07DR2 CAD Models
MC100EL07DR2 Part Data Attributes
|
MC100EL07DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL07DR2
onsemi
100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC =0V WITH VEE = -4.2V TO -5.7V | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | XOR/XNOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 0.435 ns | |
Propagation Delay (tpd) | 0.395 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC100EL07DR2
This table gives cross-reference parts and alternative options found for MC100EL07DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL07DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL07ZGTR | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC100EL07DR2 vs SY100EL07ZGTR |
SY100EL07ZITR | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC100EL07DR2 vs SY100EL07ZITR |
SY100EL07ZCTR | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC100EL07DR2 vs SY100EL07ZCTR |
MC100EL07D | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100EL07DR2 vs MC100EL07D |
MC100EL07DR2G | ECL 2-Input XOR/XNOR Gate, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EL07DR2 vs MC100EL07DR2G |
SY100EL07ZITR | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC100EL07DR2 vs SY100EL07ZITR |
MC100EL07D | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 | onsemi | MC100EL07DR2 vs MC100EL07D |
MC100EL07DG | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, SOIC-8 | onsemi | MC100EL07DR2 vs MC100EL07DG |
SY100EL07ZG-TR | 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 | Microchip Technology Inc | MC100EL07DR2 vs SY100EL07ZG-TR |
SY100EL07ZC | XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC100EL07DR2 vs SY100EL07ZC |