Logic
MC100EL07D
Description: 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8

Overview of MC100EL07D by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Aerospace and Defense Telecommunications Communication and Networking Automotive

Price & Stock for MC100EL07D by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK3610
Newark Mc100El07D, Flip-Flops |Onsemi MC100EL07D RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.7100
  • 250 $2.4900
  • 500 $2.3100
  • 1,000 $2.1700
$2.1700 / $2.7100 Buy Now
DISTI # 2156-MC100EL07D-ON-ND
DigiKey IC GATE XOR/XNOR ECL 2INP 8SOIC Min Qty: 167 Lead time: 45 Weeks Container: Tube MARKETPLACE PRODUCT 34866
In Stock
  • 167 $1.8000
$1.8000 Buy Now
DISTI # MC100EL07D
Avnet Americas BBG ECL GATE XOR/NOR 2IN - Rail/Tube (Alt: MC100EL07D) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 34866 Partner Stock
  • 200 $1.8500
  • 210 $1.8000
  • 410 $1.7500
  • 1,000 $1.7000
  • 2,000 $1.6500
  • 10,000 $1.6000
  • 20,000 $1.5500
$1.5500 / $1.8500 Buy Now
Bristol Electronics   196
RFQ
Rochester Electronics MC100EL07 - XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 189
  • 1 $1.8200
  • 25 $1.7800
  • 100 $1.7100
  • 500 $1.6400
  • 1,000 $1.5500
$1.5500 / $1.8200 Buy Now

CAD Models for MC100EL07D by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC100EL07D by onsemi

MC100EL07D
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
NECL MODE: VCC =0V WITH VEE = -4.2V TO -5.7V
Family
100EL
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Logic IC Type
XOR/XNOR GATE
Number of Functions
1
Number of Inputs
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
Power Supply Current-Max (ICC)
20 mA
Prop. Delay@Nom-Sup
0.435 ns
Propagation Delay (tpd)
0.395 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC100EL07D
    onsemi
    100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8
    VS

Alternate Parts for MC100EL07D

This table gives cross-reference parts and alternative options found for MC100EL07D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL07D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100EL07ZGTR 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, 0.150 INCH, SOIC-8 Microchip Technology Inc MC100EL07D vs SY100EL07ZGTR
SY100EL07ZGTR 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, 0.150 INCH, SOIC-8 Micrel Inc MC100EL07D vs SY100EL07ZGTR
SY100EL07ZCTR XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC100EL07D vs SY100EL07ZCTR
SY100EL07ZC XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc MC100EL07D vs SY100EL07ZC
SY100EL07ZG-TR 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 Microchip Technology Inc MC100EL07D vs SY100EL07ZG-TR
MC100EL07DG 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, SOIC-8 onsemi MC100EL07D vs MC100EL07DG
MC100EL07D 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC MC100EL07D vs MC100EL07D
SY100EL07ZITR XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC100EL07D vs SY100EL07ZITR
MC100EL07DR2 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 onsemi MC100EL07D vs MC100EL07DR2
SK100EL07D XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Semtech Corporation MC100EL07D vs SK100EL07D
Part Number Description Manufacturer Compare
SY100EL07ZCTR XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC100EL07D vs SY100EL07ZCTR
MC100EL07D 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC MC100EL07D vs MC100EL07D
SY100EL07ZITR XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC100EL07D vs SY100EL07ZITR
SY100EL07ZCTR XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc MC100EL07D vs SY100EL07ZCTR
SY100EL07ZG-TR 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 Microchip Technology Inc MC100EL07D vs SY100EL07ZG-TR
SK100EL07D XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Semtech Corporation MC100EL07D vs SK100EL07D
SY100EL07ZGTR 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, 0.150 INCH, SOIC-8 Micrel Inc MC100EL07D vs SY100EL07ZGTR
SY100EL07ZI XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC100EL07D vs SY100EL07ZI
SY100EL07ZGTR 100EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, 0.150 INCH, SOIC-8 Microchip Technology Inc MC100EL07D vs SY100EL07ZGTR
SY100EL07ZC XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc MC100EL07D vs SY100EL07ZC

Related Parts for MC100EL07D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100EL07D by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100EL07D by onsemi

  • Please alert me when MC100EL07D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC100EL07D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100EL07D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC100EL07D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100EL07D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100EL07D by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: