Part Details for MC100E416FNR2 by onsemi
Overview of MC100E416FNR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC100E416FNR2
MC100E416FNR2 CAD Models
MC100E416FNR2 Part Data Attributes:
|
MC100E416FNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E416FNR2
onsemi
5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.5 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 186 mA | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC100E416FNR2
This table gives cross-reference parts and alternative options found for MC100E416FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E416FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E416FNR2G | 5 LINE RECEIVER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | MC100E416FNR2 vs MC100E416FNR2G |
MC100E416FN | 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | onsemi | MC100E416FNR2 vs MC100E416FN |
SY100E416JY-TR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC100E416FNR2 vs SY100E416JY-TR |
SY100E416JC-TR | 5 LINE RECEIVER, PQCC28 | Microchip Technology Inc | MC100E416FNR2 vs SY100E416JC-TR |
SY100E416JY | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC100E416FNR2 vs SY100E416JY |
SY100E416JYTR | 5 LINE RECEIVER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC100E416FNR2 vs SY100E416JYTR |
SY100E416JITR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC100E416FNR2 vs SY100E416JITR |
SY100E416JYTR | 5 LINE RECEIVER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | MC100E416FNR2 vs SY100E416JYTR |