Part Details for MC100E416FNG by onsemi
Overview of MC100E416FNG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100E416FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3927
|
Newark | Mc100E416Fng, Flip-Flops |Onsemi MC100E416FNG Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4800 / $11.9200 | Buy Now |
|
Rochester Electronics | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1304 |
|
$6.8200 / $8.0200 | Buy Now |
Part Details for MC100E416FNG
MC100E416FNG CAD Models
MC100E416FNG Part Data Attributes:
|
MC100E416FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E416FNG
onsemi
5 LINE RECEIVER, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 5 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.5 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 186 mA | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC100E416FNG
This table gives cross-reference parts and alternative options found for MC100E416FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E416FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E416FNR2G | 5 LINE RECEIVER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | MC100E416FNG vs MC100E416FNR2G |
MC100E416FN | 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | onsemi | MC100E416FNG vs MC100E416FN |
SY100E416JY-TR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC100E416FNG vs SY100E416JY-TR |
SY100E416JC-TR | 5 LINE RECEIVER, PQCC28 | Microchip Technology Inc | MC100E416FNG vs SY100E416JC-TR |
SY100E416JY | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC100E416FNG vs SY100E416JY |
SY100E416JYTR | 5 LINE RECEIVER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC100E416FNG vs SY100E416JYTR |
SY100E416JITR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC100E416FNG vs SY100E416JITR |
SY100E416JYTR | 5 LINE RECEIVER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | MC100E416FNG vs SY100E416JYTR |