Part Details for MC100E197FN by onsemi
Overview of MC100E197FN by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC100E197FN
MC100E197FN CAD Models
MC100E197FN Part Data Attributes:
|
MC100E197FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E197FN
onsemi
IC PULSE DETECTOR, PQCC28, PLASTIC, LCC-28, Drive Electronics
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC=0 VEE=-4.2V TO -5.7V | |
Interface IC Type | PULSE DETECTOR | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL100K | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC100E197FN
This table gives cross-reference parts and alternative options found for MC100E197FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E197FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI32R511-6CH | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28 | Silicon Systems Inc | MC100E197FN vs SSI32R511-6CH |
SSI32R510AR-6F | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQFP28 | Silicon Systems Inc | MC100E197FN vs SSI32R510AR-6F |
SSI32R510A-6CH | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28 | Silicon Systems Inc | MC100E197FN vs SSI32R510A-6CH |
DP8459V-25 | IC DATA SYNCHRONIZER OR ENDEC, PQCC28, PLASTIC, CC-28, Drive Electronics | National Semiconductor Corporation | MC100E197FN vs DP8459V-25 |
DP8464BV-3 | PULSE DETECTOR, PQCC28, PLASTIC, LCC-28 | Texas Instruments | MC100E197FN vs DP8464BV-3 |
SSI32R501R-6CH | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28 | Silicon Systems Inc | MC100E197FN vs SSI32R501R-6CH |
DP8462V | DATA SYNCHRONIZER OR ENDEC, PQCC28, PLASTIC, CC-28 | Texas Instruments | MC100E197FN vs DP8462V |
32D5372-C28H | Data Synchronizer/Endec, BIPolar, PQCC28 | Silicon Systems Inc | MC100E197FN vs 32D5372-C28H |
MC10E197FNR2 | PULSE DETECTOR, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC100E197FN vs MC10E197FNR2 |
SSI32R5211-6CH | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28 | Silicon Systems Inc | MC100E197FN vs SSI32R5211-6CH |