-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECL Quint Differential Line Receiver, 28 LEAD PLCC, 37-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3876
|
Newark | Ecl Differential Line Receiver, 5.7V, Lcc-28, Device Type:Differential Line Receiver, Output Level:Ecl, Signaling Rate:-, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Ic Case/Package:Lcc, No. Of Pins:28Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC100E116FNG Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC100E116FNG-ND
|
DigiKey | IC LINE RECEIVER 28PLCC Min Qty: 1 Lead time: 99 Weeks Container: Tube |
37 In Stock |
|
$9.5803 / $11.1200 | Buy Now |
DISTI #
863-MC100E116FNG
|
Mouser Electronics | Bus Receivers 5V ECL Quint Diff Line Receiver RoHS: Compliant | 31 |
|
$9.7900 / $11.1200 | Buy Now |
|
Quest Components | LINE RECEIVER, 5 FUNC, 5 RCVR, ECL, PQCC28 | 56 |
|
$8.6222 / $14.3704 | Buy Now |
|
Rochester Electronics | MC100E116F - 5 V ECL Quint Differential Line Receiver RoHS: Compliant Status: Rochester-Active Min Qty: 1 | 116 |
|
RFQ | |
|
ComSIT USA | 5V ECL QUINT DIFFERENTIAL LINE RECEIVER Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28 RoHS: Compliant | Europe - 109 |
|
RFQ | |
|
Chip1Cloud | IC LINE RECEIVER QUINT 28-PLCC | 4590 |
|
RFQ | |
DISTI #
3608573
|
Farnell | RoHS: Compliant Min Qty: 37 Container: Tube | 116 |
|
$8.6598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100E116FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E116FNG
onsemi
ECL Quint Differential Line Receiver, 28 LEAD PLCC, 37-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 5 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.45 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
This table gives cross-reference parts and alternative options found for MC100E116FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E116FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E116FNR2 | LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC100E116FNG vs MC100E116FNR2 |
SY100E116JYTR | 5 LINE RECEIVER, PQCC28, LEAD FREE,PLASTIC, LCC-28 | Microchip Technology Inc | MC100E116FNG vs SY100E116JYTR |
SY100E116JITR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC100E116FNG vs SY100E116JITR |
SY100E116JCTR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC100E116FNG vs SY100E116JCTR |
SY100E116JC | Line Receiver, 5 Func, 1 Rcvr, ECL, PQCC28 | Microchip Technology Inc | MC100E116FNG vs SY100E116JC |
MC100E116FNR2G | 5 LINE RECEIVER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Rochester Electronics LLC | MC100E116FNG vs MC100E116FNR2G |