Part Details for MC07XS6517EK by NXP Semiconductors
Results Overview of MC07XS6517EK by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC07XS6517EK Information
MC07XS6517EK by NXP Semiconductors is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC07XS6517EK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC07XS6517EK
|
Avnet Americas | High-Side Switch, 12V, Triple 7mOhms + Dual 17mOhms, SOICEP 54 - Rail/Tube (Alt: MC07XS6517EK) RoHS: Not Compliant Min Qty: 26 Package Multiple: 26 Container: Tube | 0 |
|
RFQ |
Part Details for MC07XS6517EK
MC07XS6517EK CAD Models
MC07XS6517EK Part Data Attributes
|
MC07XS6517EK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC07XS6517EK
NXP Semiconductors
Buffer/Inverter Based MOSFET Driver
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |