Part Details for MC06XS4200CFKR2 by NXP Semiconductors
Overview of MC06XS4200CFKR2 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC06XS4200CFKR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4678
|
Newark | High-Side Switch, 24V, Dual 6Mohms, Pqfn23/ Reel Rohs Compliant: Yes |Nxp MC06XS4200CFKR2 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2200 | Buy Now |
DISTI #
568-MC06XS4200CFKR2TR-ND
|
DigiKey | HIGH-SIDE SWITCH, 24V, DUAL 6MOH Min Qty: 1200 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2764 | Buy Now |
DISTI #
MC06XS4200CFKR2
|
Avnet Americas | - Tape and Reel (Alt: MC06XS4200CFKR2) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$6.3777 / $7.3186 | Buy Now |
DISTI #
771-MC06XS4200CFKR2
|
Mouser Electronics | Power Switch ICs - Power Distribution High-Side Switch, 24V, Dual 6mOhms, PQFN23 | 0 |
|
$7.0300 | Order Now |
|
Future Electronics | Power Switch Hi Side Automotive 24V 6mOhm T/R RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$7.6300 | Buy Now |