Part Details for MC00625W040214M30 by SPC Multicomp
Overview of MC00625W040214M30 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC00625W040214M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W4628
|
Newark | Smd Current Sense Resistors, Mc Series, 4.3 Mohm, 62.5 Mw, - 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MC00625W040214M30 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 90000 |
|
$0.0040 / $0.0090 | Buy Now |
Part Details for MC00625W040214M30
MC00625W040214M30 CAD Models
MC00625W040214M30 Part Data Attributes
|
MC00625W040214M30
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC00625W040214M30
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC00625W040214M30
This table gives cross-reference parts and alternative options found for MC00625W040214M30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC00625W040214M30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1005F435CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | MC00625W040214M30 vs RC1005F435CS |
WR04W4304FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MC00625W040214M30 vs WR04W4304FTL |
CRG0402F4M3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | MC00625W040214M30 vs CRG0402F4M3 |
RC0402FR-134M3P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MC00625W040214M30 vs RC0402FR-134M3P |
232270674305 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC00625W040214M30 vs 232270674305 |
CR0402-16W-4304FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | MC00625W040214M30 vs CR0402-16W-4304FT |
0402WGF4304TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC00625W040214M30 vs 0402WGF4304TCE |
232270624305L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MC00625W040214M30 vs 232270624305L |
9C04021A4304FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MC00625W040214M30 vs 9C04021A4304FKPF4 |
WR04W4304FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MC00625W040214M30 vs WR04W4304FGL |