9C04021A4304FKPF4
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,

Overview of 9C04021A4304FKPF4 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for 9C04021A4304FKPF4 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9C04021A4304FKPF4 by YAGEO Corporation

9C04021A4304FKPF4
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
4300000 Ω
Resistor Type
FIXED RESISTOR
Series
RC0402
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. 9C04021A4304FKPF4
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for 9C04021A4304FKPF4

This table gives cross-reference parts and alternative options found for 9C04021A4304FKPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C04021A4304FKPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1005F435CS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics 9C04021A4304FKPF4 vs RC1005F435CS
WR04W4304FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation 9C04021A4304FKPF4 vs WR04W4304FTL
CRG0402F4M3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 TE Connectivity 9C04021A4304FKPF4 vs CRG0402F4M3
RC0402FR-134M3P Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation 9C04021A4304FKPF4 vs RC0402FR-134M3P
232270674305 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation 9C04021A4304FKPF4 vs 232270674305
CR0402-16W-4304FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, VENKEL LTD 9C04021A4304FKPF4 vs CR0402-16W-4304FT
0402WGF4304TCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Royal Electronic Factory (Thailand) Co Ltd 9C04021A4304FKPF4 vs 0402WGF4304TCE
232270624305L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation 9C04021A4304FKPF4 vs 232270624305L
WR04W4304FGL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation 9C04021A4304FKPF4 vs WR04W4304FGL
232270624305 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation 9C04021A4304FKPF4 vs 232270624305

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9C04021A4304FKPF4 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9C04021A4304FKPF4 by YAGEO Corporation

  • Please alert me when 9C04021A4304FKPF4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 9C04021A4304FKPF4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9C04021A4304FKPF4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 9C04021A4304FKPF4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9C04021A4304FKPF4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9C04021A4304FKPF4 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: