Part Details for MC-75A-DC12V-L by Altech Corporation
Overview of MC-75A-DC12V-L by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS05DWT-80#X0 | Renesas Electronics Corporation | IGBT 1250V 75A Chip | |
RJP1CS05DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 75A Wafer | |
RJP65S05DWT-80#YB1 | Renesas Electronics Corporation | IGBT 650V 75A Chip |
Price & Stock for MC-75A-DC12V-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-75A-DC12V-L-ND
|
DigiKey | CONTACTOR 3P 75A LUGS 2 NO/2 NC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$264.0900 | Buy Now |
DISTI #
845-MC75ADC12VL
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 75A, Lugs | 0 |
|
$249.0400 / $261.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$223.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$231.3800 / $249.0300 | Buy Now |
DISTI #
10047432
|
TestEquity LLC | Altech MC-75A-DC12V-L Contactor, 3 Pole, 75A, Lugs 2 NO/2 NC, 12VDC Coil | 0 |
|
$335.2400 | Buy Now |