Part Details for MC-75A-AC24V by Altech Corporation
Overview of MC-75A-AC24V by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1989B-B | Analog Devices | LTM4676 Demo Board - 75A Three | |
DC1780A-B | Analog Devices | LTM4620EV Demo Board - 75A Pol | |
DC1989B-C | Analog Devices | LTM4676 Demo Board - 75A Three |
Price & Stock for MC-75A-AC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-75A-AC24V-ND
|
DigiKey | CONTACTOR 3P 75A 2 NO/2 NC 24VAC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.1400 | Buy Now |
DISTI #
845-MC75AAC24V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 75A | 0 |
|
$170.8500 / $181.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$146.0900 | Buy Now |
|
Onlinecomponents.com | Altech MC-75A-AC24V Contors, 3 Pole, Frame Size 100AF AC Coil, 24V, MC Series RoHS: Compliant | 0 |
|
$153.8300 / $165.2300 | Buy Now |
DISTI #
10049407
|
TestEquity LLC | Altech MC-75A-AC24V Contactors, 3 Pole, Frame Size 100AF AC Coil, 24V, MC Series | 0 |
|
$219.1400 | Buy Now |