There are no models available for this part yet.
Overview of MC-458DA726LF-A10 by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9030-0NTGI | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 | |
P9030-0NTGI8 | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 |
CAD Models for MC-458DA726LF-A10 by NEC Electronics Group
Part Data Attributes for MC-458DA726LF-A10 by NEC Electronics Group
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Part Package Code
|
DIMM
|
Package Description
|
,
|
Pin Count
|
168
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.32
|
Access Mode
|
FOUR BANK PAGE BURST
|
Access Time-Max
|
6 ns
|
JESD-30 Code
|
R-XDMA-N168
|
Memory Density
|
603979776 bit
|
Memory IC Type
|
SYNCHRONOUS DRAM MODULE
|
Memory Width
|
72
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
168
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8MX72
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for MC-458DA726LF-A10
This table gives cross-reference parts and alternative options found for MC-458DA726LF-A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-458DA726LF-A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM72V8045GS-50 | EDO DRAM Module, 8MX72, 50ns, CMOS, DIMM-168 | Siemens | MC-458DA726LF-A10 vs HYM72V8045GS-50 |
MH8S72BALD-6 | Synchronous DRAM Module, 8MX72, 5.4ns, CMOS, DIMM-168 | Mitsubishi Electric | MC-458DA726LF-A10 vs MH8S72BALD-6 |
SM572084092E5S6 | EDO DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | SMART Modular Technology Inc | MC-458DA726LF-A10 vs SM572084092E5S6 |
HYM72V8045GU-60 | EDO DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | Siemens | MC-458DA726LF-A10 vs HYM72V8045GU-60 |
M372E0803CT0-C60 | EDO DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | MC-458DA726LF-A10 vs M372E0803CT0-C60 |
IBM13N16734JCA-75AT | Synchronous DRAM Module, 8MX72, 5.4ns, CMOS, DIMM-168 | IBM | MC-458DA726LF-A10 vs IBM13N16734JCA-75AT |
TM8TU72JPW-8A | 8MX72 SYNCHRONOUS DRAM MODULE, 6ns, DMA168, DIMM-168 | Texas Instruments | MC-458DA726LF-A10 vs TM8TU72JPW-8A |
MT9LSDT872G-10EB1 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, DIMM-168 | Micron Technology Inc | MC-458DA726LF-A10 vs MT9LSDT872G-10EB1 |
MT9LSDT872AG-133B1 | Synchronous DRAM Module, 8MX72, 5.4ns, CMOS, MO-161, DIMM-168 | Micron Technology Inc | MC-458DA726LF-A10 vs MT9LSDT872AG-133B1 |
MT9LSDT872AG-662B3 | Synchronous DRAM Module, 8MX72, 7.5ns, CMOS, DIMM-168 | Micron Technology Inc | MC-458DA726LF-A10 vs MT9LSDT872AG-662B3 |