Part Details for TM8TU72JPW-8A by Texas Instruments
Overview of TM8TU72JPW-8A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM8TU72JPW-8A
TM8TU72JPW-8A CAD Models
TM8TU72JPW-8A Part Data Attributes
|
TM8TU72JPW-8A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM8TU72JPW-8A
Texas Instruments
8MX72 SYNCHRONOUS DRAM MODULE, 6ns, DMA168, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 603979776 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for TM8TU72JPW-8A
This table gives cross-reference parts and alternative options found for TM8TU72JPW-8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8TU72JPW-8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPSD8MX72RW-10C | Synchronous DRAM Module, 8MX72, 7ns, CMOS | B&B Electronics Manufacturing Company | TM8TU72JPW-8A vs DPSD8MX72RW-10C |
MH8S72ALD-8 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, DIMM-168 | Mitsubishi Electric | TM8TU72JPW-8A vs MH8S72ALD-8 |
STI728005D2-60VGE | Fast Page DRAM Module, 8MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | TM8TU72JPW-8A vs STI728005D2-60VGE |
SM572084094E3S6 | EDO DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | SMART Modular Technology Inc | TM8TU72JPW-8A vs SM572084094E3S6 |
HYM5V72A804TFG-70 | EDO DRAM Module, 8MX72, 70ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | TM8TU72JPW-8A vs HYM5V72A804TFG-70 |
HB56S872ESN-8B | EDO DRAM Module, 8MX72, 80ns, MOS, DIMM-168 | Hitachi Ltd | TM8TU72JPW-8A vs HB56S872ESN-8B |
TM8TT72JPN-8 | 8MX72 SYNCHRONOUS DRAM MODULE, 6ns, DMA168, DIMM-168 | Texas Instruments | TM8TU72JPW-8A vs TM8TT72JPN-8 |
MH8V7245AWZJ-6 | EDO DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | Mitsubishi Electric | TM8TU72JPW-8A vs MH8V7245AWZJ-6 |
SM572088078E61C | Synchronous DRAM Module, 8MX72, CMOS, DIMM-168 | SMART Modular Technology Inc | TM8TU72JPW-8A vs SM572088078E61C |
KMM372C804CS-5 | Fast Page DRAM Module, 8MX72, 50ns, CMOS | Samsung Semiconductor | TM8TU72JPW-8A vs KMM372C804CS-5 |