Memory
MC-4516DA726LF-A10
Description: Synchronous DRAM Module, 16MX72, 6ns, MOS, DIMM-168

Overview of MC-4516DA726LF-A10 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
P9030-0NTGI Renesas Electronics Corporation Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10
P9030-0NTGI8 Renesas Electronics Corporation Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10

CAD Models for MC-4516DA726LF-A10 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC-4516DA726LF-A10 by NEC Electronics Group

MC-4516DA726LF-A10
NEC Electronics Group
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
DIMM
Package Description
,
Pin Count
168
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
JESD-30 Code
R-XDMA-N168
Memory Density
1207959552 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX72
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. MC-4516DA726LF-A10
    NEC Electronics Group
    Synchronous DRAM Module, 16MX72, 6ns, MOS, DIMM-168
    VS

Alternate Parts for MC-4516DA726LF-A10

This table gives cross-reference parts and alternative options found for MC-4516DA726LF-A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-4516DA726LF-A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC-4516DA726F-A10 Synchronous DRAM Module, 16MX72, 6ns, MOS, DIMM-168 NEC Electronics Group MC-4516DA726LF-A10 vs MC-4516DA726F-A10
Part Number Description Manufacturer Compare
STI7216107D1-60VGF EDO DRAM Module, 16MX72, 60ns, MOS, DIMM-168 Simple Tech Inc MC-4516DA726LF-A10 vs STI7216107D1-60VGF
KMM374F1600BK1-5 EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 Samsung Semiconductor MC-4516DA726LF-A10 vs KMM374F1600BK1-5
M374S1623DT0-C1H Synchronous DRAM Module, 16MX72, 6ns, CMOS, DIMM-168 Samsung Semiconductor MC-4516DA726LF-A10 vs M374S1623DT0-C1H
HYM72V1620GS-50 Fast Page DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 Infineon Technologies AG MC-4516DA726LF-A10 vs HYM72V1620GS-50
HYM5V72A1604SLNG-70 EDO DRAM Module, 16MX72, 70ns, CMOS, PDMA168, DIMM-168 SK Hynix Inc MC-4516DA726LF-A10 vs HYM5V72A1604SLNG-70
SM572168078E6AC Synchronous DRAM Module, 16MX72, CMOS, DIMM-168 SMART Modular Technology Inc MC-4516DA726LF-A10 vs SM572168078E6AC
KMM374S1723T-GL Synchronous DRAM Module, 16MX72, 6ns, CMOS, DIMM-168 Samsung Semiconductor MC-4516DA726LF-A10 vs KMM374S1723T-GL
KMM372E1600CS-6 EDO DRAM Module, 16MX72, 60ns, CMOS Samsung Semiconductor MC-4516DA726LF-A10 vs KMM372E1600CS-6
M372F1680CT0-C50 EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 Samsung Semiconductor MC-4516DA726LF-A10 vs M372F1680CT0-C50
HYM7V72A1630TKG-10 Synchronous DRAM Module, 16MX72, 8ns, CMOS, PDMA168, DIMM-168 SK Hynix Inc MC-4516DA726LF-A10 vs HYM7V72A1630TKG-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC-4516DA726LF-A10 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC-4516DA726LF-A10 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of MC-4516DA726LF-A10 would you like to use for your alert(s)?
  • Please alert me when MC-4516DA726LF-A10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC-4516DA726LF-A10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC-4516DA726LF-A10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC-4516DA726LF-A10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC-4516DA726LF-A10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC-4516DA726LF-A10 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: