Part Details for MC-150A 48VDC 1A1B by LS Electric
Overview of MC-150A 48VDC 1A1B by LS Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS07DWA-00#W0 | Renesas Electronics Corporation | IGBT 1250V 150A Wafer | |
RJP1CS27DWS-80#W0 | Renesas Electronics Corporation | IGBT 1250V 150A Sawn | |
RJP1CS27DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 150A Wafer |
Price & Stock for MC-150A 48VDC 1A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-150A-48VDC
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 48VDC, 150A Min Qty: 1 | 0 |
|
$239.9500 / $274.2300 | RFQ |