Part Details for MBT3906DW1T1G by onsemi
Overview of MBT3906DW1T1G by onsemi
- Distributor Offerings: (43 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MBT3906DW1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6036
|
Newark | Transistor, Pnp, -40V, -0.2A, Sot-363-6, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:40V, Continuous Collector Current Npn:-, Continuous Collector Current Pnp:200Ma Rohs Compliant: Yes |Onsemi MBT3906DW1T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0420 | Buy Now |
DISTI #
88H4689
|
Newark | Bipolar Transistor, Pnp, -40V, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:40V, Continuous Collector Current Npn:-, Continuous Collector Current Pnp:200Ma, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi MBT3906DW1T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 | Buy Now |
DISTI #
MBT3906DW1T1GOSCT-ND
|
DigiKey | TRANS 2PNP 40V 0.2A SC88/SC70-6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
50510 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
MBT3906DW1T1G
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MBT3906DW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0202 / $0.0241 | Buy Now |
DISTI #
MBT3906DW1T1G
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MBT3906DW1T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0202 / $0.0241 | Buy Now |
DISTI #
MBT3906DW1T1G
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 6-Pin SOT-363 T/R - Rail/Tube (Alt: MBT3906DW1T1G) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Tube | 29300 Factory Stock |
|
RFQ | |
DISTI #
MBT3906DW1T1G
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MBT3906DW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0202 / $0.0241 | Buy Now |
DISTI #
MBT3906DW1T1G
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MBT3906DW1T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0202 / $0.0241 | Buy Now |
DISTI #
863-MBT3906DW1T1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR PNP 40V RoHS: Compliant | 99864 |
|
$0.0210 / $0.2200 | Buy Now |
DISTI #
E02:0323_00077136
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 150mW 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2329 | Europe - 9000 |
|
$0.0198 / $0.0233 | Buy Now |
Part Details for MBT3906DW1T1G
MBT3906DW1T1G CAD Models
MBT3906DW1T1G Part Data Attributes:
|
MBT3906DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBT3906DW1T1G
onsemi
Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MBT3906DW1T1G
This table gives cross-reference parts and alternative options found for MBT3906DW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBT3906DW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFB3906 | PNP Multi-Chip General Purpose Amplifier, 3000-REEL | onsemi | MBT3906DW1T1G vs FFB3906 |
MBT3906DW1T2 | 200mA, 40V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-88, 6 PIN | onsemi | MBT3906DW1T1G vs MBT3906DW1T2 |
MMDT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-6 | Lite-On Semiconductor Corporation | MBT3906DW1T1G vs MMDT3906 |
MMDT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, SOT-363, 6 PIN | Diodes Incorporated | MBT3906DW1T1G vs MMDT3906 |
MMDT3906_R1_10001 | Transistor, | PanJit Semiconductor | MBT3906DW1T1G vs MMDT3906_R1_10001 |
MBT3906DW1T1 | Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | MBT3906DW1T1G vs MBT3906DW1T1 |
MMDT3906T/R7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | MBT3906DW1T1G vs MMDT3906T/R7 |
MBT3906DW1T3 | 200mA, 40V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-88, 6 PIN | onsemi | MBT3906DW1T1G vs MBT3906DW1T3 |
MMDT3906_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MBT3906DW1T1G vs MMDT3906_R2_00001 |
MMDT3906-TP | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | MBT3906DW1T1G vs MMDT3906-TP |