-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMDT3906-FDICT-ND
|
DigiKey | TRANS 2PNP 40V 0.2A SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
382000 In Stock |
|
$0.0350 / $0.2400 | Buy Now |
DISTI #
MMDT3906-7-F
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMDT3906-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 153000 Factory Stock |
|
$0.0283 | Buy Now |
DISTI #
621-MMDT3906-F
|
Mouser Electronics | Bipolar Transistors - BJT -40V 200mW RoHS: Compliant | 162827 |
|
$0.0380 / $0.2200 | Buy Now |
DISTI #
A03:0893_13586343
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2252 | Asia - 159000 |
|
$0.0292 / $0.0356 | Buy Now |
DISTI #
V72:2272_06703040
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1612 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2305 Container: Cut Strips | Americas - 414 |
|
$0.0411 / $0.0412 | Buy Now |
DISTI #
70438360
|
RS | Transistor Dual PNP 40V 0.2A SOT363-6 | Diodes Inc MMDT3906-7-F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1950 / $0.2290 | RFQ |
|
Future Electronics | MMDT3906 Series Dual PNP 40 V 200 mW Small Signal Transistor SMT - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0331 / $0.0374 | Buy Now |
|
Future Electronics | MMDT3906 Series Dual PNP 40 V 200 mW Small Signal Transistor SMT - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0331 / $0.0374 | Buy Now |
|
Bristol Electronics | 1798 |
|
RFQ | ||
|
Bristol Electronics | 195 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMDT3906-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMDT3906-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for MMDT3906-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDT3906-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | MMDT3906-7-F vs MMDT3906 |
MMDT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-6 | Lite-On Semiconductor Corporation | MMDT3906-7-F vs MMDT3906 |
SMBT3906U | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, SC-74, 6 PIN | Infineon Technologies AG | MMDT3906-7-F vs SMBT3906U |
MBT3906DW1T2 | 200mA, 40V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-88, 6 PIN | onsemi | MMDT3906-7-F vs MBT3906DW1T2 |
MMDT3906-R2-10001 | Transistor | PanJit Semiconductor | MMDT3906-7-F vs MMDT3906-R2-10001 |
FFB3906_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, SC-70, 6 PIN | Fairchild Semiconductor Corporation | MMDT3906-7-F vs FFB3906_NL |
MMDT3906_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMDT3906-7-F vs MMDT3906_R2_00001 |
MMDT3906T/R7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | MMDT3906-7-F vs MMDT3906T/R7 |
MMDT3906-13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | MMDT3906-7-F vs MMDT3906-13 |
SMBT3906UE6327HTSA1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, SC-74, 6 PIN | Infineon Technologies AG | MMDT3906-7-F vs SMBT3906UE6327HTSA1 |