-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Current PNP Bipolar Transistor for Load Management in Portable Applications, TSOP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0809
|
Newark | Bipolar Transistor, Pnp, -35V, Tsop, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:35V, Continuous Collector Current:2A, Power Dissipation:625Mw, Transistor Mounting:Surface Mount, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi MBT35200MT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 / $0.1470 | Buy Now |
DISTI #
MBT35200MT1GOSCT-ND
|
DigiKey | TRANS PNP 35V 2A 6TSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2846 In Stock |
|
$0.1289 / $0.4600 | Buy Now |
DISTI #
MBT35200MT1G
|
Avnet Americas | Trans GP BJT PNP 35V 2A 6-Pin TSOP T/R - Tape and Reel (Alt: MBT35200MT1G) RoHS: Compliant Min Qty: 2425 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 274615 Partner Stock |
|
$0.1278 / $0.1526 | Buy Now |
DISTI #
MBT35200MT1G
|
Avnet Americas | Trans GP BJT PNP 35V 2A 6-Pin TSOP T/R - Tape and Reel (Alt: MBT35200MT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 126000 Factory Stock |
|
$0.1278 / $0.1526 | Buy Now |
DISTI #
863-MBT35200MT1G
|
Mouser Electronics | Bipolar Transistors - BJT Low Saturation RoHS: Compliant | 2825 |
|
$0.1280 / $0.3700 | Buy Now |
|
Future Electronics | MBT Series 35 V 2 A SMT PNP Silicon Switching Transistor - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1370 | Buy Now |
|
Onlinecomponents.com | High Current PNP Bipolar Transistor for Load Management in Portable Applications | 0 |
|
$0.1235 / $0.1393 | Buy Now |
|
Bristol Electronics | 4360 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 2000 mA, 35 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 3488 |
|
$0.1918 / $0.9590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBT35200MT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBT35200MT1G
onsemi
High Current PNP Bipolar Transistor for Load Management in Portable Applications, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318G-02, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for MBT35200MT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBT35200MT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS5350D,135 | PBSS5350D - 50 V, 3 A PNP low VCEsat (BISS) transistor TSOP 6-Pin | NXP Semiconductors | MBT35200MT1G vs PBSS5350D,135 |
934055946135 | TRANSISTOR 3000 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMT6, SSOT6, SC-74, TSOP-6, BIP General Purpose Small Signal | NXP Semiconductors | MBT35200MT1G vs 934055946135 |
ZTX652DWP | Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, NPN, Silicon, 0.041 X 0.041 INCH, G10, DIE-2 | Diodes Incorporated | MBT35200MT1G vs ZTX652DWP |
ZTX657DWP | Small Signal Bipolar Transistor, 300V V(BR)CEO, 1-Element, NPN, Silicon, 0.041 X 0.041 INCH, G10, DIE-2 | Diodes Incorporated | MBT35200MT1G vs ZTX657DWP |
ZTX650DWP | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, 0.041 X 0.041 INCH, G10, DIE-2 | Diodes Incorporated | MBT35200MT1G vs ZTX650DWP |
PBSS5350S | TRANSISTOR 3000 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MBT35200MT1G vs PBSS5350S |
ZTX556DWP | Small Signal Bipolar Transistor, 200V V(BR)CEO, 1-Element, PNP, Silicon, 0.026 X 0.026 INCH, G11, DIE-2 | Diodes Incorporated | MBT35200MT1G vs ZTX556DWP |
PBSS5350D/T3 | TRANSISTOR 3000 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, TSOP-6, BIP General Purpose Small Signal | NXP Semiconductors | MBT35200MT1G vs PBSS5350D/T3 |
ZTX656DWP | Small Signal Bipolar Transistor, 200V V(BR)CEO, 1-Element, NPN, Silicon, 0.041 X 0.041 INCH, G10, DIE-2 | Diodes Incorporated | MBT35200MT1G vs ZTX656DWP |
934055946135 | Small Signal Bipolar Transistor | Nexperia | MBT35200MT1G vs 934055946135 |