MBT35200MT1G vs ZTX556DWP feature comparison

MBT35200MT1G onsemi

Buy Now Datasheet

ZTX556DWP Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI DIODES INC
Part Package Code TSOP-6 DIE
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 318G-02, TSOP-6 UNCASED CHIP, S-XUUC-N2
Pin Count 6 2
Manufacturer Package Code 318G-02
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Collector-Emitter Voltage-Max 200 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JESD-30 Code S-XUUC-N2
Number of Elements 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Polarity/Channel Type PNP
Surface Mount YES
Terminal Form NO LEAD
Terminal Position UPPER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 75 MHz

Compare ZTX556DWP with alternatives