There are no models available for this part yet.
Overview of MBRX120 by Galaxy Semi-Conductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for MBRX120 by Galaxy Semi-Conductor Co Ltd
Part Data Attributes for MBRX120 by Galaxy Semi-Conductor Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GALAXY SEMI-CONDUCTOR CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for MBRX120
This table gives cross-reference parts and alternative options found for MBRX120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRX120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCD102L-C | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, 1206, 2 PIN | Secos Corporation | MBRX120 vs SSCD102L-C |
B5817WSRQG | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon | Taiwan Semiconductor | MBRX120 vs B5817WSRQG |
SS2-W | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MBRX120 vs SS2-W |
934057100145 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon | Nexperia | MBRX120 vs 934057100145 |
S12F6 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MBRX120 vs S12F6 |
B5817WS | Rectifier Diode, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Surge Components Inc | MBRX120 vs B5817WS |
B5817W-M0RPG | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon | Taiwan Semiconductor | MBRX120 vs B5817W-M0RPG |
SL12-MS-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | MBRX120 vs SL12-MS-H |
SS12LHMQG | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | MBRX120 vs SS12LHMQG |
SS12F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MBRX120 vs SS12F |
Related Parts for MBRX120
-
MBRX120-TPRectifier Diodes
-
1SMB5919BT3GZener Diodes
-
GRM1885C2A471JA01DFixed Capacitors
-
GBLC24CTransient Suppressors
-
SPW55N80C3Power Field-Effect Transistors
-
WR06W4R70FTLFixed Resistors
-
MIC4684BMSwitching Regulator or Controllers
-
SI4816BDY-T1-GE3Small Signal Field-Effect Transistors
-
NSV20200LT1GSmall Signal Bipolar Transistors