Part Details for SS12F by Galaxy Semi-Conductor Co Ltd
Overview of SS12F by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS12F
SS12F CAD Models
SS12F Part Data Attributes
|
SS12F
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS12F
Galaxy Semi-Conductor Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS12F
This table gives cross-reference parts and alternative options found for SS12F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS12F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCD102L-C | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, 1206, 2 PIN | Secos Corporation | SS12F vs SSCD102L-C |
B5817WSRQG | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon | Taiwan Semiconductor | SS12F vs B5817WSRQG |
SS2-W | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SS12F vs SS2-W |
934057100145 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon | Nexperia | SS12F vs 934057100145 |
S12F6 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS12F vs S12F6 |
B5817WS | Rectifier Diode, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Surge Components Inc | SS12F vs B5817WS |
B5817W-M0RPG | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon | Taiwan Semiconductor | SS12F vs B5817W-M0RPG |
SL12-MS-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS12F vs SL12-MS-H |
SS12LHMQG | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS12F vs SS12LHMQG |
SS12A | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS12F vs SS12A |