There are no models available for this part yet.
Overview of MBRF2545CT-BP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
CAD Models for MBRF2545CT-BP by Micro Commercial Components
Part Data Attributes for MBRF2545CT-BP by Micro Commercial Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS
|
Part Package Code
|
TO-220AB
|
Package Description
|
R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Output Current-Max
|
30 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for MBRF2545CT-BP
This table gives cross-reference parts and alternative options found for MBRF2545CT-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF2545CT-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBYR20-35CTF | 20A, 35V, SILICON, RECTIFIER DIODE | NXP Semiconductors | MBRF2545CT-BP vs PBYR20-35CTF |
BYV133F-40 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon | YAGEO Corporation | MBRF2545CT-BP vs BYV133F-40 |
MBRF2545CT | Schottky Barrier Rectifier, 25 A, 45 V, TO-220 3 LEAD FULLPAK, 50-TUBE | onsemi | MBRF2545CT-BP vs MBRF2545CT |
MBRF2545CTG | Schottky Barrier Rectifier, 25 A, 45 V, TO-220 3 LEAD FULLPAK, 50-TUBE | onsemi | MBRF2545CT-BP vs MBRF2545CTG |
MBRF2545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, | General Instrument Corp | MBRF2545CT-BP vs MBRF2545CT |
BYV133F-45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon | YAGEO Corporation | MBRF2545CT-BP vs BYV133F-45 |
MBRF2545CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Sensitron Semiconductors | MBRF2545CT-BP vs MBRF2545CT-G |
MBRF2545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Sensitron Semiconductors | MBRF2545CT-BP vs MBRF2545CT |
PBYR2035CTF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon | YAGEO Corporation | MBRF2545CT-BP vs PBYR2035CTF |
MBRF2545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 45V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF2545CT-BP vs MBRF2545CT |