Part Details for BYV133F-45 by YAGEO Corporation
Overview of BYV133F-45 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BYV133F-45
BYV133F-45 CAD Models
BYV133F-45 Part Data Attributes
|
BYV133F-45
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BYV133F-45
YAGEO Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.94 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYV133F-45
This table gives cross-reference parts and alternative options found for BYV133F-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV133F-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBYR20-35CTF | 20A, 35V, SILICON, RECTIFIER DIODE | NXP Semiconductors | BYV133F-45 vs PBYR20-35CTF |
BYV133F-40 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon | YAGEO Corporation | BYV133F-45 vs BYV133F-40 |
MBRF2545CT | Schottky Barrier Rectifier, 25 A, 45 V, TO-220 3 LEAD FULLPAK, 50-TUBE | onsemi | BYV133F-45 vs MBRF2545CT |
MBRF2545CTG | Schottky Barrier Rectifier, 25 A, 45 V, TO-220 3 LEAD FULLPAK, 50-TUBE | onsemi | BYV133F-45 vs MBRF2545CTG |
MBRF2545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, | General Instrument Corp | BYV133F-45 vs MBRF2545CT |
MBRF2545CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Sensitron Semiconductors | BYV133F-45 vs MBRF2545CT-G |
MBRF2545CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Micro Commercial Components | BYV133F-45 vs MBRF2545CT-BP |
MBRF2545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Sensitron Semiconductors | BYV133F-45 vs MBRF2545CT |
PBYR2035CTF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon | YAGEO Corporation | BYV133F-45 vs PBYR2035CTF |
MBRF2545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 45V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | BYV133F-45 vs MBRF2545CT |