Part Details for MBRF20100CTR by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of MBRF20100CTR by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF20100CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 1 pair common anode 850mV10A 10A ITO-220AB-3 Schottky Diodes ROHS | 2 |
|
$0.3534 / $0.5843 | Buy Now |
Part Details for MBRF20100CTR
MBRF20100CTR CAD Models
MBRF20100CTR Part Data Attributes
|
MBRF20100CTR
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBRF20100CTR
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBRF20100CTR
This table gives cross-reference parts and alternative options found for MBRF20100CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF20100CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMB-29LS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | MBRF20100CTR vs FMB-29LS |
UFT1220 | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | MBRF20100CTR vs UFT1220 |
SB2030FCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 30V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Promax-Johnton Electronic Corporation | MBRF20100CTR vs SB2030FCT |
YG878C15R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Fuji Electric Co Ltd | MBRF20100CTR vs YG878C15R |
DSB15IM45PB | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, | IXYS Corporation | MBRF20100CTR vs DSB15IM45PB |
DSTF30120CR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Littelfuse Inc | MBRF20100CTR vs DSTF30120CR |
NP16DT | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB, TO-220CT, 3 PIN | General Instrument Corp | MBRF20100CTR vs NP16DT |
SFN20A350C | Rectifier Diode, 1 Phase, 2 Element, 10A, 350V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Kodenshi Corporation | MBRF20100CTR vs SFN20A350C |
ESAC82-006 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN | Fuji Electric Co Ltd | MBRF20100CTR vs ESAC82-006 |
ISR1035A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Rectron Semiconductor | MBRF20100CTR vs ISR1035A |