Part Details for MBRD650CT1 by onsemi
Overview of MBRD650CT1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRD650CT1
MBRD650CT1 CAD Models
MBRD650CT1 Part Data Attributes:
|
MBRD650CT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRD650CT1
onsemi
3A, 50V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369A-13, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | PLASTIC, CASE 369A-13, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369A-13 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRD650CT1
This table gives cross-reference parts and alternative options found for MBRD650CT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD650CT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD650CT | 3A, 50V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MBRD650CT1 vs MBRD650CT |
MBRD650CT-T3-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | MBRD650CT1 vs MBRD650CT-T3-LF |
MBRD650CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | MBRD650CT1 vs MBRD650CT |
MBRD650CTT4G | Schottky Power Rectifier, Switch-mode, 6 A, 50 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MBRD650CT1 vs MBRD650CTT4G |
NRVBD650CTT4G | Schottky Power Rectifier, Switch-mode, 6 A, 50 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MBRD650CT1 vs NRVBD650CTT4G |
MBRD650CTT4 | 3A, 50V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MBRD650CT1 vs MBRD650CTT4 |
NRVBD650CTG-VF01 | Rectifier Diode | onsemi | MBRD650CT1 vs NRVBD650CTG-VF01 |
MBRD650CT-T3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | MBRD650CT1 vs MBRD650CT-T3 |
MBRD650CTTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | MBRD650CT1 vs MBRD650CTTRL |
MBRD650CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | MBRD650CT1 vs MBRD650CT |