SD650CS_00001
PanJit Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, DPAK-3/2

Overview of SD650CS_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

CAD Models for SD650CS_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD650CS_00001 by PanJit Semiconductor

SD650CS_00001
PanJit Semiconductor
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PSSO-G2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
75 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
100 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SD650CS_00001
    PanJit Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, DPAK-3/2
    VS

Alternate Parts for SD650CS_00001

This table gives cross-reference parts and alternative options found for SD650CS_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD650CS_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD650CS-T3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3/2 Won-Top Electronics Co Ltd SD650CS_00001 vs SD650CS-T3
BD650CS_S2_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, PanJit Semiconductor SD650CS_00001 vs BD650CS_S2_00001
BD650CS_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, DPAK-3/2 PanJit Semiconductor SD650CS_00001 vs BD650CS_10001
SD650CS_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, DPAK-3/2 PanJit Semiconductor SD650CS_00001 vs SD650CS_T0_00001
SD650CS_L2_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, PanJit Semiconductor SD650CS_00001 vs SD650CS_L2_00001
SD650CS_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, DPAK-3/2 PanJit Semiconductor SD650CS_00001 vs SD650CS_T0_10001
BD650CST/R13 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC, DPAK-3 PanJit Semiconductor SD650CS_00001 vs BD650CST/R13
BD650CS_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, DPAK-3/2 PanJit Semiconductor SD650CS_00001 vs BD650CS_T0_10001
Part Number Description Manufacturer Compare
MBRD650CTP Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, PLASTIC, DPAK-3 Micro Commercial Components SD650CS_00001 vs MBRD650CTP
SNRVBD660CTT4G Schottky Power Rectifier, Switch-mode, 6 A, 60 V, 2500-REEL, Automotive Qualified onsemi SD650CS_00001 vs SNRVBD660CTT4G
FEPB6ATHE3/81 DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors SD650CS_00001 vs FEPB6ATHE3/81
MBRD660CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252AA, DPAK-3 Vishay Intertechnologies SD650CS_00001 vs MBRD660CT
SKFM660C-D-H Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252, DPAK-3/2 Formosa Microsemi Co Ltd SD650CS_00001 vs SKFM660C-D-H
MBRD650CT-T3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, DPAK-3/2 Won-Top Electronics Co Ltd SD650CS_00001 vs MBRD650CT-T3
SKFM650C-D-H Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, DPAK-3/2 Formosa Microsemi Co Ltd SD650CS_00001 vs SKFM650C-D-H
MBRD650CTTRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3 Vishay Intertechnologies SD650CS_00001 vs MBRD650CTTRL
BD650CS_L2_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, PanJit Semiconductor SD650CS_00001 vs BD650CS_L2_00001
MBRD650CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, PLASTIC, DPAK-3 Micro Commercial Components SD650CS_00001 vs MBRD650CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD650CS_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD650CS_00001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of SD650CS_00001 would you like to use for your alert(s)?
  • Please alert me when SD650CS_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD650CS_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD650CS_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD650CS_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD650CS_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD650CS_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: