Part Details for MBRB1045T4 by onsemi
Overview of MBRB1045T4 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MBRB1045T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2731
|
Newark | Rectifier Diode, Schottky, 10A, 45V |Onsemi MBRB1045T4 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5930 / $0.8670 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 10A, 45V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2071 |
|
$0.5608 / $0.6598 | Buy Now |
|
ComSIT USA | SURFACE MOUNT POWER PACKAGE SWITCHMODE SCHOTTKY POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon RoHS: Not Compliant | Europe - 365 |
|
RFQ | |
DISTI #
4189847
|
Farnell | RECTIFIER DIODE, SCHOTTKY, 10A, 45V RoHS: Compliant Min Qty: 800 Lead time: 3 Weeks, 1 Days Container: Each | 2071 |
|
$0.6465 | Buy Now |
Part Details for MBRB1045T4
MBRB1045T4 CAD Models
MBRB1045T4 Part Data Attributes:
|
MBRB1045T4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRB1045T4
onsemi
Schottky Power Rectifier, Switch-mode, 10 A, 45 V, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | PLASTIC, CASE 418B-04, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRB1045T4
This table gives cross-reference parts and alternative options found for MBRB1045T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB1045T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB1045HE3_A/I | Rectifier Diode, | Vishay Intertechnologies | MBRB1045T4 vs MBRB1045HE3_A/I |
MBRB1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | MBRB1045T4 vs MBRB1045 |
MBRB1045HE3/81 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB1045T4 vs MBRB1045HE3/81 |
VS-MBRB1045HM3 | Rectifier Diode, | Vishay Intertechnologies | MBRB1045T4 vs VS-MBRB1045HM3 |
SBRB1045T4G | Schottky Power Rectifier, Switch-mode, 10 A, 45 V, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | MBRB1045T4 vs SBRB1045T4G |