Datasheets
MBR20150CTC0G by: Taiwan Semiconductor

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB,

Part Details for MBR20150CTC0G by Taiwan Semiconductor

Overview of MBR20150CTC0G by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MBR20150CTC0G

MBR20150CTC0G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBR20150CTC0G Part Data Attributes

MBR20150CTC0G Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
MBR20150CTC0G Taiwan Semiconductor Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.23 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 150 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 10 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 150 V
Reverse Current-Max 100 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for MBR20150CTC0G

This table gives cross-reference parts and alternative options found for MBR20150CTC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20150CTC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBR20150CTH-BP-HF Rectifier Diode, Micro Commercial Components MBR20150CTC0G vs MBR20150CTH-BP-HF
MBR20150CTH-BP Rectifier Diode, Micro Commercial Components MBR20150CTC0G vs MBR20150CTH-BP
MBR20150CT-YC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR20150CTC0G vs MBR20150CT-YC0
MBR20150CT-YC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR20150CTC0G vs MBR20150CT-YC0G
MBR20150CTD0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR20150CTC0G vs MBR20150CTD0G
SBR20150CT Rectifier Diode, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated MBR20150CTC0G vs SBR20150CT
MBR20150CTHC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR20150CTC0G vs MBR20150CTHC0
MBR20150CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR20150CTC0G vs MBR20150CTD0
MBR20H150CTD0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR20150CTC0G vs MBR20H150CTD0G
MBR20150CTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR20150CTC0G vs MBR20150CTC0
Part Number Description Manufacturer Compare
MBR20H150CTD0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR20150CTC0G vs MBR20H150CTD0G
MBR20150CT-BP-HF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MBR20150CTC0G vs MBR20150CT-BP-HF
MBR20H150CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor MBR20150CTC0G vs MBR20H150CT
MBR20150CTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR20150CTC0G vs MBR20150CTC0
MBR20150CL-TF3-T Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Unisonic Technologies Co Ltd MBR20150CTC0G vs MBR20150CL-TF3-T
MBR20H150CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR20150CTC0G vs MBR20H150CTD0
MBR20150PTC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN Taiwan Semiconductor MBR20150CTC0G vs MBR20150PTC0G
MBR20150CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor MBR20150CTC0G vs MBR20150CT
MBR20H150CTC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR20150CTC0G vs MBR20H150CTC0G
MBR20H150CTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR20150CTC0G vs MBR20H150CTC0

MBR20150CTC0G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR20150CTC0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR20150CTC0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of MBR20150CTC0G would you like to use for your alert(s)?
  • Please alert me when MBR20150CTC0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR20150CTC0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR20150CTC0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR20150CTC0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR20150CTC0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR20150CTC0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: