Part Details for SBR20150CT by Diodes Incorporated
Overview of SBR20150CT by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR20150CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6983
|
Newark | Schottky Diode, 150V, 20A, To-220Ab-3 Rohs Compliant: Yes |Diodes Inc. SBR20150CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$0.4210 / $0.6450 | Buy Now |
DISTI #
10AH0909
|
Newark | Super Barrier Rectifier To220Ab Tube 50Pcs Rohs Compliant: Yes |Diodes Inc. SBR20150CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$0.4210 / $0.6450 | Buy Now |
DISTI #
SBR20150CTDI-ND
|
DigiKey | DIODE ARR SBR 150V 10A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
35 In Stock |
|
$0.3312 / $1.1000 | Buy Now |
DISTI #
SBR20150CT
|
Avnet Americas | Diode Super Barrier Rectifier 150V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR20150CT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 4364000 Factory Stock |
|
$0.2781 / $0.2946 | Buy Now |
DISTI #
621-SBR20150CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 150V RoHS: Compliant | 201 |
|
$0.3980 / $0.6600 | Buy Now |
|
Future Electronics | Diode Switching 150V 20A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.3050 / $0.3650 | Buy Now |
|
Future Electronics | Diode Switching 150V 20A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.3050 / $0.3650 | Buy Now |
DISTI #
SBR20150CT
|
Avnet Asia | Diode Super Barrier Rectifier 150V 20A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR20150CT) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3118 / $0.3487 | Buy Now |
DISTI #
SBR20150CT
|
Avnet Silica | Diode Super Barrier Rectifier 150V 20A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR20150CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 880mV10A 150V 10A 1 pair of common cathodes TO-220-3 Super Barrier Rectifiers (SBR) ROHS | 20 |
|
$0.3462 / $0.3635 | Buy Now |
Part Details for SBR20150CT
SBR20150CT CAD Models
SBR20150CT Part Data Attributes
|
SBR20150CT
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR20150CT
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR20150CT
This table gives cross-reference parts and alternative options found for SBR20150CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR20150CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR20150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, | Yangzhou Yangjie Electronics Co Ltd | SBR20150CT vs MBR20150CT |
MBR20150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | SBR20150CT vs MBR20150CT |
MBR20150CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SBR20150CT vs MBR20150CTHC0 |
TCMBR20150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Tak Cheong Electronics (Holdings) Co Ltd | SBR20150CT vs TCMBR20150CT |
MBR20150CTG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SBR20150CT vs MBR20150CTG |
MBR20150CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SBR20150CT vs MBR20150CTC0G |
MBR20150CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SBR20150CT vs MBR20150CTD0G |
MBR20H150CTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SBR20150CT vs MBR20H150CTC0 |
MBR20H150CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SBR20150CT vs MBR20H150CTD0G |
SR20150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Daco Semiconductor Co Ltd | SBR20150CT vs SR20150CT |