MBR130T3G
Description: 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL

Overview of MBR130T3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MBR130T3G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 63R8242
Newark Rectifier Diode, Single, 30 V, 1 A, Sod-123, 2, 790 Mv Rohs Compliant: Yes |Onsemi MBR130T3G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 5596
  • 1 $0.4360
  • 10 $0.2360
  • 100 $0.1330
  • 500 $0.1100
  • 1,000 $0.0870
  • 2,500 $0.0840
  • 10,000 $0.0720
  • 30,000 $0.0710
$0.0710 / $0.4360 Buy Now
DISTI # MBR130T3GOSCT-ND
DigiKey DIODE SCHOTTKY 30V 1A SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 31492
In Stock
  • 1 $0.2500
  • 10 $0.1700
  • 100 $0.1139
  • 500 $0.0874
  • 1,000 $0.0786
  • 2,000 $0.0710
  • 5,000 $0.0626
  • 10,000 $0.0574
  • 20,000 $0.0529
  • 30,000 $0.0507
  • 50,000 $0.0481
  • 70,000 $0.0469
$0.0469 / $0.2500 Buy Now
DISTI # MBR130T3G
Avnet Americas Diode Schottky 30V 1A 2-Pin SOD-123 T/R - Tape and Reel (Alt: MBR130T3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0555
  • 40,000 $0.0540
  • 60,000 $0.0525
  • 100,000 $0.0510
  • 200,000 $0.0495
  • 1,000,000 $0.0480
  • 2,000,000 $0.0465
$0.0465 / $0.0555 Buy Now
DISTI # 863-MBR130T3G
Mouser Electronics Schottky Diodes & Rectifiers 1A 30V RoHS: Compliant 278711
  • 1 $0.4100
  • 10 $0.2120
  • 100 $0.1110
  • 1,000 $0.0730
  • 2,500 $0.0670
  • 10,000 $0.0600
  • 20,000 $0.0530
  • 50,000 $0.0500
  • 100,000 $0.0480
$0.0480 / $0.4100 Buy Now
DISTI # E02:0323_00077942
Arrow Electronics Diode Schottky Si 30V 1A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2416 Europe - 60000
  • 10,000 $0.0500
  • 30,000 $0.0465
$0.0465 / $0.0500 Buy Now
DISTI # V72:2272_07304305
Arrow Electronics Diode Schottky Si 30V 1A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2416 Container: Cut Strips Americas - 8630
  • 1 $0.3936
  • 10 $0.2035
  • 25 $0.2015
  • 100 $0.1085
  • 250 $0.1074
  • 500 $0.0967
  • 1,000 $0.0643
  • 3,000 $0.0637
  • 6,000 $0.0481
$0.0481 / $0.3936 Buy Now
DISTI # 70300361
RS ON Semi MBR130T3G, SMT Schottky Diode, 30V 1A, 2-Pin SOD-123FL | ON Semiconductor MBR130T3G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $0.1500
  • 500 $0.1430
  • 2,500 $0.1350
  • 5,000 $0.1280
$0.1280 / $0.1500 RFQ
Future Electronics Schottky Diodes Rectifiers 1A 30V RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 10,000 $0.0524
  • 20,000 $0.0511
  • 30,000 $0.0504
  • 40,000 $0.0499
  • 50,000 $0.0483
$0.0483 / $0.0524 Buy Now
Future Electronics Schottky Diodes Rectifiers 1A 30V RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 10,000 $0.0524
  • 20,000 $0.0511
  • 30,000 $0.0504
  • 40,000 $0.0499
  • 50,000 $0.0483
$0.0483 / $0.0524 Buy Now
Onlinecomponents.com 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount 20000 In Stock
  • 10,000 $0.0507
  • 30,000 $0.0475
  • 50,000 $0.0468
  • 100,000 $0.0461
  • 150,000 $0.0454
  • 250,000 $0.0447
$0.0447 / $0.0507 Buy Now
DISTI # 80556821
Verical Diode Schottky Si 30V 1A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2416 Americas - 60000
  • 10,000 $0.0469
$0.0469 Buy Now
DISTI # 83594493
Verical Diode Schottky Si 30V 1A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2417 Americas - 20000
  • 10,000 $0.0659
  • 30,000 $0.0618
  • 50,000 $0.0608
  • 100,000 $0.0599
  • 150,000 $0.0590
$0.0590 / $0.0659 Buy Now
DISTI # 80043001
Verical Diode Schottky Si 30V 1A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 2416 Americas - 8630
  • 123 $0.0481
$0.0481 Buy Now
DISTI # MBR130T3G
Richardson RFPD RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 20000 0
  • 20,000 $0.0500
$0.0500 Buy Now
DISTI # MBR130T3G
Avnet Asia Diode Schottky 30V 1A 2-Pin SOD-123 T/R (Alt: MBR130T3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days 0
  • 20,000 $0.0493
  • 40,000 $0.0487
  • 60,000 $0.0481
  • 100,000 $0.0475
  • 200,000 $0.0463
  • 500,000 $0.0452
  • 1,000,000 $0.0441
$0.0441 / $0.0493 Buy Now
DISTI # MBR130T3G
Avnet Silica Diode Schottky 30V 1A 2-Pin SOD-123 T/R (Alt: MBR130T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541900391183
Chip1Stop Diode Schottky 30V 1A Automotive 2-Pin SOD-123 T/R RoHS: Compliant 60000
  • 10,000 $0.0535
  • 20,000 $0.0530
  • 50,000 $0.0523
$0.0523 / $0.0535 Buy Now
DISTI # C1S541900202791
Chip1Stop Diode Schottky 30V 1A Automotive 2-Pin SOD-123 T/R RoHS: Compliant Container: Cut Tape 9770
  • 10 $0.1930
  • 50 $0.1910
  • 100 $0.1040
  • 200 $0.0951
  • 500 $0.0813
  • 1,000 $0.0617
  • 2,000 $0.0576
$0.0576 / $0.1930 Buy Now
DISTI # C1S541900734500
Chip1Stop Diode Schottky 30V 1A Automotive 2-Pin SOD-123 T/R RoHS: Compliant 8630
  • 10 $0.2016
  • 25 $0.1996
  • 100 $0.1085
  • 250 $0.1074
  • 500 $0.1031
  • 1,000 $0.0643
  • 3,000 $0.0637
  • 6,000 $0.0497
$0.0497 / $0.2016 Buy Now
DISTI # MBR130T3G
EBV Elektronik Diode Schottky 30V 1A 2-Pin SOD-123 T/R (Alt: MBR130T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 10000
RFQ
Master Electronics 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount 20000 In Stock
  • 10,000 $0.0507
  • 30,000 $0.0475
  • 50,000 $0.0468
  • 100,000 $0.0461
  • 150,000 $0.0454
  • 250,000 $0.0447
$0.0447 / $0.0507 Buy Now
Win Source Electronics DIODE SCHOTTKY 30V 1A SOD123 387500
  • 180 $0.2830
  • 435 $0.2320
  • 670 $0.2250
  • 920 $0.2180
  • 1,185 $0.2110
  • 1,590 $0.1890
$0.1890 / $0.2830 Buy Now

CAD Models for MBR130T3G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBR130T3G by onsemi

MBR130T3G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOD-123 2 LEAD
Package Description
CASE 425-04, 2 PIN
Pin Count
2
Manufacturer Package Code
425-04
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.35 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
5.5 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MBR130T3G
    onsemi
    1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL
    VS

Alternate Parts for MBR130T3G

This table gives cross-reference parts and alternative options found for MBR130T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR130T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRVB130T1G 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified onsemi MBR130T3G vs NRVB130T1G
NRVB130T3G 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123, 10000-REEL, Automotive Qualified onsemi MBR130T3G vs NRVB130T3G
MBR130T1 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL onsemi MBR130T3G vs MBR130T1
Part Number Description Manufacturer Compare
MBR130T1 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL onsemi MBR130T3G vs MBR130T1

Related Parts for MBR130T3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR130T3G by onsemi.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR130T3G by onsemi

Select Manufacturer
Which Manufacturer of MBR130T3G would you like to use for your alert(s)?
  • Please alert me when MBR130T3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR130T3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR130T3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for MBR130T3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR130T3G.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare MBR130T3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: