-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8740
|
Newark | Schottky Rectifier, 1A, 30V Sod-123, Repetitive Peak Reverse Voltage:30V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Max:450Mv, Forward Surge Current:5.5A Rohs Compliant: Yes |Onsemi MBR130T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 479 |
|
$0.0970 / $0.4500 | Buy Now |
DISTI #
31Y2493
|
Newark | Rectifier Diode, Single, 30 V, 1 A, Sod-123, 2, 450 Mv Rohs Compliant: Yes |Onsemi MBR130T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0750 / $0.0830 | Buy Now |
DISTI #
58M8779
|
Newark | Diode, Schottky, 1A, 30V, Sod-123, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:450Mv, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MBR130T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18195 |
|
$0.1310 / $0.4480 | Buy Now |
DISTI #
MBR130T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A SOD123 Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
125587 In Stock |
|
$0.0508 / $0.4300 | Buy Now |
DISTI #
MBR130T1G
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-123 T/R - Rail/Tube (Alt: MBR130T1G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MBR130T1G
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-123 T/R - Tape and Reel (Alt: MBR130T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0464 / $0.0554 | Buy Now |
DISTI #
MBR130T1G
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-123 T/R - Tape and Reel (Alt: MBR130T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0456 / $0.0546 | Buy Now |
DISTI #
84K8740
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 84K8740) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 5 Days Container: Ammo Pack | 479 Partner Stock |
|
$0.1450 / $0.4500 | Buy Now |
DISTI #
863-MBR130T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 30V RoHS: Compliant | 1060446 |
|
$0.0570 / $0.3300 | Buy Now |
DISTI #
70100468
|
RS | Diode, Schottky Barrier, Vr 30V, If 1A, Pkg SOD-123,Vf 0.47V, Tj +125degc, Cs 5.5A | ON Semiconductor MBR130T1G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1570 / $0.1850 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR130T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR130T1G
onsemi
1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBR130T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR130T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVB130T1G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MBR130T1G vs NRVB130T1G |