Part Details for MBR130T1 by onsemi
Overview of MBR130T1 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBR130T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2761
|
Newark | Rectifier Diode, Schottky, 1A, 30V |Onsemi MBR130T1 Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1680 | Buy Now |
|
Bristol Electronics | 2361 |
|
RFQ | ||
|
Bristol Electronics | 8866 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 2680 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | 1 A, 30 V, SILICON, SIGNAL DIODE | 2144 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | 1 A, 30 V, SILICON, SIGNAL DIODE | 1888 |
|
$0.1959 / $0.6530 | Buy Now |
|
Quest Components | 1 A, 30 V, SILICON, SIGNAL DIODE | 360 |
|
$0.1959 / $0.6530 | Buy Now |
|
Quest Components | 1 A, 30 V, SILICON, SIGNAL DIODE | 1513 |
|
$0.0600 / $0.2000 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1A, 30V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.0870 / $0.1024 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 67 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MBR130T1
MBR130T1 CAD Models
MBR130T1 Part Data Attributes:
|
MBR130T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR130T1
onsemi
1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBR130T1
This table gives cross-reference parts and alternative options found for MBR130T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR130T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVB130T3G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, 10000-REEL, Automotive Qualified | onsemi | MBR130T1 vs NRVB130T3G |
MBR130T1G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL | onsemi | MBR130T1 vs MBR130T1G |
NRVB130T1G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MBR130T1 vs NRVB130T1G |