Part Details for MBR1050 by Suzhou Good-Ark Electronics Co Ltd
Overview of MBR1050 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MBR1050
MBR1050 CAD Models
MBR1050 Part Data Attributes
|
MBR1050
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR1050
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 10A, 50V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for MBR1050
This table gives cross-reference parts and alternative options found for MBR1050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRA1002G | Rectifier Diode, 1 Element, 10A, 50V V(RRM), | Taiwan Semiconductor | MBR1050 vs FRA1002G |
FRAF1001GR | Rectifier Diode, 1 Element, 10A, 50V V(RRM), | Taiwan Semiconductor | MBR1050 vs FRAF1001GR |
MGBR10V50L-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBR1050 vs MGBR10V50L-TA3-T |
MGBR10V50G-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBR1050 vs MGBR10V50G-TA3-T |
MBRB1050-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, D2PACK-3/2 | Micro Commercial Components | MBR1050 vs MBRB1050-BP-HF |
MBRB1050-TP-HF | Rectifier Diode, | Micro Commercial Components | MBR1050 vs MBRB1050-TP-HF |
FRAF1001G | Rectifier Diode, 1 Element, 10A, 50V V(RRM), | Taiwan Semiconductor | MBR1050 vs FRAF1001G |
SR1050R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | MBR1050 vs SR1050R |