-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, 10 A, 45 V, 2000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC Rail |
2949 In Stock |
|
$0.4100 / $4.4700 | Buy Now |
|
Bristol Electronics | 3328 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 45 Volt, TO-220AC | 26 |
|
$0.5090 / $0.8484 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 45 Volt, TO-220AC | 2662 |
|
$0.2200 / $0.5500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 45 Volt, TO-220AC | 600 |
|
$0.7046 / $1.7615 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 10A, 45V, TO-220AC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1974 |
|
$0.3771 / $0.4436 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 203 |
|
Buy Now | |
DISTI #
4189829
|
Farnell | MBR1045, STANDARD RECOVERY RECTIFIERS RoHS: Compliant Min Qty: 850 Lead time: 3 Weeks, 1 Days Container: Each | 1974 |
|
$0.4379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR1045
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR1045
onsemi
Schottky Barrier Rectifier, 10 A, 45 V, 2000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC, CASE 221B-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 340BA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBR1045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBT1045-3G | RECTIFIER DIODE, | Diotec Semiconductor AG | MBR1045 vs SBT1045-3G |
MBR1045D0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MBR1045 vs MBR1045D0 |
MBR10H45-E3/45 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | MBR1045 vs MBR10H45-E3/45 |
MBRF1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN | Fagor Electrónica | MBR1045 vs MBRF1045 |
MBR1045C0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MBR1045 vs MBR1045C0 |
MBR1045-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | MBR1045 vs MBR1045-BP-HF |
MBR1045G | Schottky Barrier Rectifier, 10 A, 45 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | MBR1045 vs MBR1045G |
PBYR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon | YAGEO Corporation | MBR1045 vs PBYR1045 |
MBR1045-E3/45 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | MBR1045 vs MBR1045-E3/45 |
MBR104500TUC | Rectifier Diode, | Fagor Electrónica | MBR1045 vs MBR104500TUC |