-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-220AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3984
|
Newark | Schottky Rect, 45V, 10A, To-220Ac, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):10A, Diode Configuration:Single, Diode Case Style:To-220Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:650Mv, Forward Surge Current Rohs Compliant: Yes |Littelfuse MBR1045 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6750 / $1.5600 | Buy Now |
DISTI #
F7344-ND
|
DigiKey | DIODE SCHOTTKY 45V 10A TO220AC Min Qty: 1 Lead time: 17 Weeks Container: Tube |
18612 In Stock |
|
$0.6370 / $1.5300 | Buy Now |
DISTI #
576-MBR1045
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 45V Rectifier RoHS: Compliant | 17304 |
|
$0.6200 / $1.2300 | Buy Now |
DISTI #
V79:2366_26349632
|
Arrow Electronics | Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2048 | Americas - 335 |
|
$0.5098 / $0.7450 | Buy Now |
DISTI #
V99:2348_16264987
|
Arrow Electronics | Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1848 | Americas - 231 |
|
$0.3769 / $0.4916 | Buy Now |
DISTI #
60158441
|
Verical | Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2048 | Americas - 335 |
|
$0.5098 / $0.6901 | Buy Now |
DISTI #
62135743
|
Verical | Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1848 | Americas - 231 |
|
$0.3720 | Buy Now |
DISTI #
MBR1045
|
TTI | Schottky Diodes & Rectifiers 10A 45V Rectifier Min Qty: 20000 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$0.8500 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 10A 45V TO220AC THT | 0 |
|
$1.3477 / $1.4825 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR1045
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MBR1045
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MBR1045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPSC6H065DI | 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | MBR1045 vs STPSC6H065DI |
MBR1535-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 35V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | MBR1045 vs MBR1535-BP-HF |
FSF05HU60 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, TO-220, 3/2 PIN | KYOCERA Corporation | MBR1045 vs FSF05HU60 |
RJU3051TDPP-EJ#T2 | Fast Recovery Diodes, TO-220FP-2L, /Tube | Renesas Electronics Corporation | MBR1045 vs RJU3051TDPP-EJ#T2 |
STPS1545DY | Automotive 45 V, 15 A Power Schottky Rectifier | STMicroelectronics | MBR1045 vs STPS1545DY |
MUR1515R | Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-220AC, | Motorola Semiconductor Products | MBR1045 vs MUR1515R |
SB3040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 40V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MBR1045 vs SB3040 |
MUR1560F_T0_00001 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | PanJit Semiconductor | MBR1045 vs MUR1560F_T0_00001 |
SDURF2020 | Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBR1045 vs SDURF2020 |
BY115/400 | Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, TO-220AC, DO-220, 2 PIN | Temic Semiconductors | MBR1045 vs BY115/400 |