Part Details for MBM29F800BA-55PFTR by FUJITSU Limited
Overview of MBM29F800BA-55PFTR by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29F800BA-55PFTR
MBM29F800BA-55PFTR CAD Models
MBM29F800BA-55PFTR Part Data Attributes
|
MBM29F800BA-55PFTR
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F800BA-55PFTR
FUJITSU Limited
Flash, 512KX16, 55ns, PDSO48, PLASTIC, REVERSE, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | MINIMUM 100K WRITE/ERASE CYCLES | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29F800BA-55PFTR
This table gives cross-reference parts and alternative options found for MBM29F800BA-55PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F800BA-55PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F800DB55N6 | 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29F800BA-55PFTR vs M29F800DB55N6 |
M29F800DB55N6F | 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | MBM29F800BA-55PFTR vs M29F800DB55N6F |
M29F800DT55N6F | 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | MBM29F800BA-55PFTR vs M29F800DT55N6F |
AM29F800BB-55FE | Flash, 512KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | MBM29F800BA-55PFTR vs AM29F800BB-55FE |
MBM29F800BA-55PFTN | Flash, 512KX16, 55ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29F800BA-55PFTR vs MBM29F800BA-55PFTN |
EN29F800B55TI | Flash, 512KX16, 55ns, PDSO48, TSOP1-48 | Elite Semiconductor Memory Technology Inc | MBM29F800BA-55PFTR vs EN29F800B55TI |
A29800UV-55F | Flash, 512KX16, 55ns, PDSO48, ROHS COMPLIANT, TSOP1-48 | AMIC Technology | MBM29F800BA-55PFTR vs A29800UV-55F |
M29F800DT55N3 | 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29F800BA-55PFTR vs M29F800DT55N3 |
M29F800FB55N6E2 | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Micron Technology Inc | MBM29F800BA-55PFTR vs M29F800FB55N6E2 |
AM29F800BT-55EI | Flash, 512KX16, 55ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29F800BA-55PFTR vs AM29F800BT-55EI |