Part Details for MBM29F400BC-55PF by FUJITSU Limited
Overview of MBM29F400BC-55PF by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MBM29F400BC-55PF
MBM29F400BC-55PF CAD Models
MBM29F400BC-55PF Part Data Attributes:
|
MBM29F400BC-55PF
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F400BC-55PF
FUJITSU Limited
Flash, 256KX16, 55ns, PDSO44, PLASTIC, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | CONFIGURABLE AS 256K X 16 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.45 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.5 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13 mm |
Alternate Parts for MBM29F400BC-55PF
This table gives cross-reference parts and alternative options found for MBM29F400BC-55PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F400BC-55PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F400BT55MT3F | 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | STMicroelectronics | MBM29F400BC-55PF vs M29F400BT55MT3F |
M29F400FT5AM6F2 | Flash, 256KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | Numonyx Memory Solutions | MBM29F400BC-55PF vs M29F400FT5AM6F2 |
M29F400BB55MT3F | 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | STMicroelectronics | MBM29F400BC-55PF vs M29F400BB55MT3F |
AM29F400BB-55SE | Flash, 256KX16, 55ns, PDSO44, MO-180AA, SOP-44 | AMD | MBM29F400BC-55PF vs AM29F400BB-55SE |
M29F400FT55M6E2 | Flash, 256KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | Numonyx Memory Solutions | MBM29F400BC-55PF vs M29F400FT55M6E2 |
M29F400BB55MT1F | 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | STMicroelectronics | MBM29F400BC-55PF vs M29F400BB55MT1F |
M29F400BT55MT6F | 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | STMicroelectronics | MBM29F400BC-55PF vs M29F400BT55MT6F |
AM29F400BB-55SC0 | Flash, 256KX16, 55ns, PDSO44, MO-180AA, SOP-44 | AMD | MBM29F400BC-55PF vs AM29F400BB-55SC0 |
M29F400BT55M6E | 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | STMicroelectronics | MBM29F400BC-55PF vs M29F400BT55M6E |
M29F400BB55MT3T | 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | STMicroelectronics | MBM29F400BC-55PF vs M29F400BB55MT3T |