MBM29F002T-90PD
FUJITSU Limited
Description: Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32

Overview of MBM29F002T-90PD by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBM29F002T-90PD by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29F002T-90PD by FUJITSU Limited

MBM29F002T-90PD
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Package Description
QCCJ, LDCC32,.5X.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
MINIMUM 100000 WRITE/ERASE CYCLES; AUTOMATIC WRITE
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. MBM29F002T-90PD
    FUJITSU Limited
    Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for MBM29F002T-90PD

This table gives cross-reference parts and alternative options found for MBM29F002T-90PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F002T-90PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F002NT-90XK1 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MBM29F002T-90PD vs M29F002NT-90XK1
AM29F002NBT-90JC Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD MBM29F002T-90PD vs AM29F002NBT-90JC
M29F002T-90XK6TR 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MBM29F002T-90PD vs M29F002T-90XK6TR
AM29F002BT-90JC Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD MBM29F002T-90PD vs AM29F002BT-90JC
MBM29F002TC-90PD Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion MBM29F002T-90PD vs MBM29F002TC-90PD
MX29F002TQC-90 Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd MBM29F002T-90PD vs MX29F002TQC-90
M29F002NT-90XK1 Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions MBM29F002T-90PD vs M29F002NT-90XK1
M29F002T-90XK6 Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions MBM29F002T-90PD vs M29F002T-90XK6
M29F002NT-90XK6 Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions MBM29F002T-90PD vs M29F002NT-90XK6
MX29F002TQI-90 Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd MBM29F002T-90PD vs MX29F002TQI-90
Part Number Description Manufacturer Compare
M29F002NT-90K6 Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions MBM29F002T-90PD vs M29F002NT-90K6
HY29F002TC-90E Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 SK Hynix Inc MBM29F002T-90PD vs HY29F002TC-90E
M28F201-90K3TR 256KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MBM29F002T-90PD vs M28F201-90K3TR
AM29F002BT-90JC Flash, 256KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion MBM29F002T-90PD vs AM29F002BT-90JC
MX26C2000BQI-90 Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd MBM29F002T-90PD vs MX26C2000BQI-90
CAT28F020N-90 Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC MBM29F002T-90PD vs CAT28F020N-90
AT49F002T-90JC Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation MBM29F002T-90PD vs AT49F002T-90JC
IS28F020-90PLI Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Integrated Silicon Solution Inc MBM29F002T-90PD vs IS28F020-90PLI
TN28F020-90 Flash, 256KX8, 90ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 Intel Corporation MBM29F002T-90PD vs TN28F020-90
M28F201-90XK3 256KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MBM29F002T-90PD vs M28F201-90XK3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29F002T-90PD by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29F002T-90PD by FUJITSU Limited

  • Please alert me when MBM29F002T-90PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBM29F002T-90PD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29F002T-90PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBM29F002T-90PD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29F002T-90PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29F002T-90PD by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: