Memory
M29F002NT-90K6
Description: Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32

Overview of M29F002NT-90K6 by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29F002NT-90K6 by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F002NT-90K6 by Numonyx Memory Solutions

M29F002NT-90K6
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
20 YEARS DATA RETENTION; 100000 PROGRAM/ERASE CYCLES
Boot Block
TOP
Data Retention Time-Min
20
JESD-30 Code
R-PQCC-J32
Length
13.995 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
11.455 mm
Want to compare parts?
  1. M29F002NT-90K6
    Numonyx Memory Solutions
    Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for M29F002NT-90K6

This table gives cross-reference parts and alternative options found for M29F002NT-90K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F002NT-90K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F002NT-90XK1 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002NT-90K6 vs M29F002NT-90XK1
AM29F002NBT-90JC Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD M29F002NT-90K6 vs AM29F002NBT-90JC
M29F002T-90XK6TR 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002NT-90K6 vs M29F002T-90XK6TR
AM29F002BT-90JC Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD M29F002NT-90K6 vs AM29F002BT-90JC
MBM29F002TC-90PD Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion M29F002NT-90K6 vs MBM29F002TC-90PD
MX29F002TQC-90 Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd M29F002NT-90K6 vs MX29F002TQC-90
M29F002NT-90XK1 Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002NT-90K6 vs M29F002NT-90XK1
M29F002T-90XK6 Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002NT-90K6 vs M29F002T-90XK6
M29F002NT-90XK6 Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002NT-90K6 vs M29F002NT-90XK6
MX29F002TQI-90 Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd M29F002NT-90K6 vs MX29F002TQI-90
Part Number Description Manufacturer Compare
HY29F002TC-90E Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 SK Hynix Inc M29F002NT-90K6 vs HY29F002TC-90E
M28F201-90K3TR 256KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002NT-90K6 vs M28F201-90K3TR
AM29F002BT-90JC Flash, 256KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion M29F002NT-90K6 vs AM29F002BT-90JC
MX26C2000BQI-90 Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd M29F002NT-90K6 vs MX26C2000BQI-90
CAT28F020N-90 Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC M29F002NT-90K6 vs CAT28F020N-90
AT49F002T-90JC Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation M29F002NT-90K6 vs AT49F002T-90JC
IS28F020-90PLI Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Integrated Silicon Solution Inc M29F002NT-90K6 vs IS28F020-90PLI
TN28F020-90 Flash, 256KX8, 90ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 Intel Corporation M29F002NT-90K6 vs TN28F020-90
M28F201-90XK3 256KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002NT-90K6 vs M28F201-90XK3
AT49F002NT-90JI Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation M29F002NT-90K6 vs AT49F002NT-90JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F002NT-90K6 by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F002NT-90K6 by Numonyx Memory Solutions

  • Please alert me when M29F002NT-90K6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29F002NT-90K6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F002NT-90K6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29F002NT-90K6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F002NT-90K6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F002NT-90K6 by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: