MBM10422A-7TV
Description: 256X4 STANDARD SRAM, 7ns, CQCC24, FRIT SEALED, CERAMIC, LCC-24

Overview of MBM10422A-7TV by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MBM10422A-7TV by FUJITSU Limited

Part # Manufacturer Description Stock Price Buy
Quest Components STANDARD SRAM, 256X4, 7NS, TTL, CQCC24 262
Buy Now

CAD Models for MBM10422A-7TV by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM10422A-7TV by FUJITSU Limited

MBM10422A-7TV
FUJITSU Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code
LCC
Package Description
QCCN,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
7 ns
JESD-30 Code
S-CQCC-N24
Length
10.2235 mm
Memory Density
1024 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
256X4
Output Characteristics
OPEN-EMITTER
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.67 mm
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
10.2235 mm
Want to compare parts?
  1. MBM10422A-7TV
    FUJITSU Limited
    256X4 STANDARD SRAM, 7ns, CQCC24, FRIT SEALED, CERAMIC, LCC-24
    VS

Alternate Parts for MBM10422A-7TV

This table gives cross-reference parts and alternative options found for MBM10422A-7TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM10422A-7TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93422ALM Cache SRAM, 256X4, 45ns, CMOS, CQCC24, LCC-24 Fairchild Semiconductor Corporation MBM10422A-7TV vs 93422ALM
P4C422-12LC Standard SRAM, 256X4, 12ns, CMOS, CQCC24, 0.400 INCH, CERAMIC, LCC-24 Pyramid Semiconductor Corporation MBM10422A-7TV vs P4C422-12LC
93422LMQB Cache SRAM, 256X4, 60ns, CMOS, CQCC24, LCC-24 Fairchild Semiconductor Corporation MBM10422A-7TV vs 93422LMQB
P4C422-20LM Standard SRAM, 256X4, 20ns, CMOS, CQCC24, 0.400 INCH, CERAMIC, LCC-24 Pyramid Semiconductor Corporation MBM10422A-7TV vs P4C422-20LM
M38510/23114BYX Standard SRAM, 256X4, 45ns, TTL, 0.400 X 0.400 INCH, LCC-24 SRI International Sarnoff MBM10422A-7TV vs M38510/23114BYX
93L422LMQB Cache SRAM, 256X4, 75ns, CMOS, CQCC24, LCC-24 Fairchild Semiconductor Corporation MBM10422A-7TV vs 93L422LMQB
M38510/23112BYA Standard SRAM, 256X4, 75ns, TTL, 0.400 X 0.400 INCH, LCC-24 SRI International Sarnoff MBM10422A-7TV vs M38510/23112BYA
P4C422-25LMB Standard SRAM, 256X4, 25ns, CMOS, CQCC24, 0.400 X 0.400 INCH, CERAMIC, LCC-24 Pyramid Semiconductor Corporation MBM10422A-7TV vs P4C422-25LMB
93L422ALMQB Cache SRAM, 256X4, 55ns, CMOS, CQCC24, LCC-24 Fairchild Semiconductor Corporation MBM10422A-7TV vs 93L422ALMQB
CY7C122-35LMB Standard SRAM, 256X4, 35ns, CMOS, CQCC24, CERAMIC, LCC-24 Cypress Semiconductor MBM10422A-7TV vs CY7C122-35LMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM10422A-7TV by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM10422A-7TV by FUJITSU Limited

  • Please alert me when MBM10422A-7TV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM10422A-7TV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM10422A-7TV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM10422A-7TV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM10422A-7TV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM10422A-7TV by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: