Part Details for MBJCG21GCB7105MTPA18 by TAIYO YUDEN
Overview of MBJCG21GCB7105MTPA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCG21GCB7105MTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCG21GCB7105MTPA18TR-ND
|
DigiKey | CAP CER 1UF 35V X7R 0805 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1314 | Buy Now |
DISTI #
MBJCG21GCB7105MTPA
|
Avnet Americas | MLCC, 0805, 35V, X7R, 1.0UF 20%, T&R - Tape and Reel (Alt: MBJCG21GCB7105MTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1285 / $0.1447 | Buy Now |
DISTI #
963-MBJCG21GCB7105MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 1uF X7R 0805 20% Industrial RoHS: Compliant | 0 |
|
$0.1060 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.1084 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1174 / $0.1406 | Buy Now |
DISTI #
MBJCG21GCB7105MTPA18
|
Avnet Abacus | MLCC, 0805, 35V, X7R, 1.0UF 20%, T&R (Alt: MBJCG21GCB7105MTPA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBJCG21GCB7105MTPA18
MBJCG21GCB7105MTPA18 CAD Models
MBJCG21GCB7105MTPA18 Part Data Attributes
|
MBJCG21GCB7105MTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCG21GCB7105MTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MBJCG21GCB7105MTPA18
This table gives cross-reference parts and alternative options found for MBJCG21GCB7105MTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCG21GCB7105MTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCG21GCB7105MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBJCG21GCB7105MTPA18 vs MCJCG21GCB7105MTPA01 |
MCJCG21GCB7105MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBJCG21GCB7105MTPA18 vs MCJCG21GCB7105MTPA1J |
CGA4J3X7R1V105M125AB | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBJCG21GCB7105MTPA18 vs CGA4J3X7R1V105M125AB |
C0805C105M6RACTU | Capacitor, Ceramic, Chip, General Purpose, 1uF, 35V, ±20%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MBJCG21GCB7105MTPA18 vs C0805C105M6RACTU |
GMK212B7105MG-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 35V, ±20%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MBJCG21GCB7105MTPA18 vs GMK212B7105MG-T |
GCG21BR7YA105MA01K | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | MBJCG21GCB7105MTPA18 vs GCG21BR7YA105MA01K |
GCM21BR7YA105MA55L | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBJCG21GCB7105MTPA18 vs GCM21BR7YA105MA55L |
MMASG21GSB7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBJCG21GCB7105MTPA18 vs MMASG21GSB7105MTNA01 |
GCM21BR7YA105MA55K | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBJCG21GCB7105MTPA18 vs GCM21BR7YA105MA55K |
C2012X7R1V105M125AE | CAP CER 1UF 35V X7R 0805 | TDK Corporation | MBJCG21GCB7105MTPA18 vs C2012X7R1V105M125AE |