There are no models available for this part yet.
Overview of MCJCG21GCB7105MTPA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCJCG21GCB7105MTPA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MCJCG21GCB7105MTPA01TR-ND
|
DigiKey | CAP CER 1UF 35V X7R 0805 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1118 | Buy Now | |
DISTI #
MCJCG21GCB7105MTPA
|
Avnet Americas | CAP ,MLCC ,0805,35V ,X7R,1UF 20% ,T&R - Tape and Reel (Alt: MCJCG21GCB7105MTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0972 / $0.1095 | Buy Now | |
DISTI #
963-MCJCG21GCB7105MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 1uF X7R 0805 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0930 / $0.4500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0820 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0731 / $0.1063 | Buy Now |
CAD Models for MCJCG21GCB7105MTPA01 by TAIYO YUDEN
Part Data Attributes for MCJCG21GCB7105MTPA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for MCJCG21GCB7105MTPA01
This table gives cross-reference parts and alternative options found for MCJCG21GCB7105MTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJCG21GCB7105MTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCG21GCB7105MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCJCG21GCB7105MTPA01 vs MCJCG21GCB7105MTPA1J |
CGA4J3X7R1V105M125AB | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MCJCG21GCB7105MTPA01 vs CGA4J3X7R1V105M125AB |
C0805C105M6RACTU | Capacitor, Ceramic, Chip, General Purpose, 1uF, 35V, ±20%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MCJCG21GCB7105MTPA01 vs C0805C105M6RACTU |
GMK212B7105MG-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 35V, ±20%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MCJCG21GCB7105MTPA01 vs GMK212B7105MG-T |
GCG21BR7YA105MA01K | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | MCJCG21GCB7105MTPA01 vs GCG21BR7YA105MA01K |
GCM21BR7YA105MA55L | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCJCG21GCB7105MTPA01 vs GCM21BR7YA105MA55L |
MMASG21GSB7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCJCG21GCB7105MTPA01 vs MMASG21GSB7105MTNA01 |
GCM21BR7YA105MA55K | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCJCG21GCB7105MTPA01 vs GCM21BR7YA105MA55K |
MBJCG21GCB7105MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCJCG21GCB7105MTPA01 vs MBJCG21GCB7105MTPA18 |
C2012X7R1V105M125AE | CAP CER 1UF 35V X7R 0805 | TDK Corporation | MCJCG21GCB7105MTPA01 vs C2012X7R1V105M125AE |