Part Details for MBI5324GLQ by Macroblock Inc
Overview of MBI5324GLQ by Macroblock Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBI5324GLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 2360 |
|
RFQ | ||
DISTI #
MBI5324GLQ
|
Maritex | MBI5324GLQ, 3x8 channel, supply voltage 3.3V/ 5V, output current 1-25mA/3.3V, 1-35mA/5V, LQFP48L-7x7-0.5, 2000pcs Min Qty: 1 Package Multiple: 1 | 90 |
|
$1.1220 / $1.4030 | Buy Now |
Part Details for MBI5324GLQ
MBI5324GLQ CAD Models
MBI5324GLQ Part Data Attributes:
|
MBI5324GLQ
Macroblock Inc
Buy Now
Datasheet
|
Compare Parts:
MBI5324GLQ
Macroblock Inc
Display Driver
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MACROBLOCK INC | |
Package Description | LQFP, QFP48,.35SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 48 | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 25 MHz |