Part Details for MBI5016CF by Macroblock Inc
Overview of MBI5016CF by Macroblock Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBI5016CF
MBI5016CF CAD Models
MBI5016CF Part Data Attributes
|
MBI5016CF
Macroblock Inc
Buy Now
Datasheet
|
Compare Parts:
MBI5016CF
Macroblock Inc
Display Driver, 16-Segment, BICMOS, PDSO24
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MACROBLOCK INC | |
Package Description | SSOP, SOP24,.3,40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
JESD-30 Code | R-PDSO-G24 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.3,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |