Part Details for MBE0414CC1000FC100 by Vishay Intertechnologies
Overview of MBE0414CC1000FC100 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBE0414CC1000FC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBE0414CC1000FC100
|
Avnet Americas | Resistor, 100 Ohm, ± 1%, 1 W, Axial Leaded, Metal Film (Thin Film), Established Reliability - Ammo Pack (Alt: MBE0414CC1000FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6718 | Buy Now |
DISTI #
594-MBE0414CC1000FC1
|
Mouser Electronics | Thin Film Resistors - Through Hole MBE/SMA 0414-50 1% VG06 C1 100R | 0 |
|
$0.6170 / $1.7400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.6590 | Buy Now |
DISTI #
MBE0414CC1000FC100
|
Avnet Abacus | Resistor, 100 Ohm, � 1%, 1 W, Axial Leaded, Metal Film (Thin Film), Established Reliability (Alt: MBE0414CC1000FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBE0414CC1000FC100
MBE0414CC1000FC100 CAD Models
MBE0414CC1000FC100 Part Data Attributes
|
MBE0414CC1000FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBE0414CC1000FC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 11.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |